RES .015 OHM 1/2W 1% WW AXIAL - WLAR015FET - Resistors

Digi-Key Part Number WLAR015FETR-ND
Price Break
1000
Unit Price
0.32648
Extended Price
326.48
Manufacturer Part NumberWLAR015FET
Product DescriptionRES .015 OHM 1/2W 1% WW AXIAL
Quantity Available 0
All prices are in GBP

RES .015 OHM 1/2W 1% WW AXIAL - WLAR015FET - Resistors Details
Technical/Catalog InformationWLAR015FET
VendorOhmite
CategoryResistors
Resistance In Ohms0.015
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WLAR015FET
WLAR015FET
WLAR015FETR ND
WLAR015FETRND
WLAR015FETR

Purchase RES .015 OHM 1/2W 1% WW AXIAL - WLAR015FET - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .015 OHM 1/2W 1% WW AXIAL - WLAR015FET
Resistors

RES .015 OHM 1/2W 1% WW AXIAL - WLAR015FET (WLAR015FETR-ND)

Related parts Resistors:
RES .015 OHM 1/2W 1% 2010 SMD - WSL2010R0150FEA
 Order RES .015 OHM 1/2W 1% 2010 SMD-WSL2010R0150FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.015TR-ND.
RES .015 OHM 1/2W 1% 2010 SMD - WSL2010R0150FEA
 Order RES .015 OHM 1/2W 1% 2010 SMD-WSL2010R0150FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.015CT-ND.
RES .015 OHM 1/2W 2% 1206 SMD - RL1632T-R015-G
 Order RES .015 OHM 1/2W 2% 1206 SMD-RL1632T-R015-G online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.015GTR-ND.
RES .015 OHM 1/2W 2% 1206 SMD - RL1632T-R015-G
 Order RES .015 OHM 1/2W 2% 1206 SMD-RL1632T-R015-G online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.015GCT-ND.
RES .015 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.015 1% I
 Order RES .015 OHM 1/2W 1% 1206 SMD-CSR 1/2 0.015 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.0151%ITR-ND.
RES .015 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.015 1% R
 Order RES .015 OHM 1/2W 1% 1206 SMD-CSR 1/2 0.015 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.0151%R-ND.
RES .015 OHM 1/2W 1% 2010 SMD - WSL2010R0150FEA
 Order RES .015 OHM 1/2W 1% 2010 SMD-WSL2010R0150FEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.015DKR-ND.
RES .015 OHM 1/2W 2% 1206 SMD - RL1632T-R015-G
 Order RES .015 OHM 1/2W 2% 1206 SMD-RL1632T-R015-G online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.015GDKR-ND.
RES .015 OHM 1% 3W METAL STRIP - LVR03R0150FS70
 Order RES .015 OHM 1% 3W METAL STRIP-LVR03R0150FS70 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRB-.015TR-ND.
RES .015 OHM 1% 5W METAL STRIP - LVR05R0150FS73
 Order RES .015 OHM 1% 5W METAL STRIP-LVR05R0150FS73 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRC-.015TR-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
 Order RES .015 OHM 1/8W 1% 0805 SMD-WSL0805R0150FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .015 OHM 1/4W 1% 0805 SMD - WSL0805R0150FEA18
 Order RES .015 OHM 1/4W 1% 0805 SMD-WSL0805R0150FEA18 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLB-.015TR-ND.
RES .015 OHM 1/4W 1% 1206 SMD - WSL1206R0150FEA
 Order RES .015 OHM 1/4W 1% 1206 SMD-WSL1206R0150FEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLC-.015TR-ND.
RES .015 OHM 1% 3W METAL STRIP - LVR03R0150FS70
 Order RES .015 OHM 1% 3W METAL STRIP-LVR03R0150FS70 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRB-.015CT-ND.
RES .015 OHM 1% 5W METAL STRIP - LVR05R0150FS73
 Order RES .015 OHM 1% 5W METAL STRIP-LVR05R0150FS73 online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRC-.015CT-ND.