SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020 - Sensors, Transducers

Digi-Key Part Number 59070-020-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
2.45
2.067
1.7284
1.4091
1.16484
1.05212
0.97698
0.9394
0.90182
Extended Price
2.45
20.67
86.42
140.91
291.21
526.06
976.98
2348.50
4509.10
Manufacturer Part Number59070-020
Product DescriptionSENSOR MAGNETIC SPST/NO HV M8THD
Quantity Available 397
All prices are in GBP

SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020 - Sensors, Transducers Details
Technical/Catalog Information59070-020
VendorHamlin Electronics Limited Partnership
CategorySensors, Transducers
Package / Case38.1mm, M8 x 1.25 Thread
Voltage - Rated300VDC
Sensitivity-
Current Rating500mA
CircuitSPST-NO
Termination StyleWire Leads
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 59070 020
59070020

Purchase SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020
Sensors, Transducers

SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020 (59070-020-ND)

Related parts Sensors, Transducers:
SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020
 Order SENSOR MAGNETIC SPST/NO HV M8THD-59070-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59070-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59135-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59135-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59105-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59105-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59105-020-ND.
SENSOR MAGNETIC SPST/NO HV 10W - 59025-020
 Order SENSOR MAGNETIC SPST/NO HV 10W-59025-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59125-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59125-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59125-020-ND.
SENSOR MAGNETIC SPST/NO M8 THD - 59070-010
 Order SENSOR MAGNETIC SPST/NO M8 THD-59070-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59070-010-ND.
SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020
 Order SENSOR MAGNETIC SPST HV PCMT 10W-59050-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-020-ND.
SENSOR MAGNETIC SPST-HV 5/16 THD - 59065-020
 Order SENSOR MAGNETIC SPST-HV 5/16 THD-59065-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59140-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59140-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59145-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59145-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59150-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59150-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59150-020-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-010
 Order SENSOR MAGNETIC SPST/NO 10W-59025-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-010-ND.
SENSOR MAGNETIC SPST/NO PCMT 10W - 59045-010
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59045-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59045-010-ND.
SENSOR MAGNETIC SPST/NO PCMT 10W - 59050-010
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59050-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-010-ND.
SENSOR MAGNETIC SPST-NO 5/16 THD - 59065-010
 Order SENSOR MAGNETIC SPST-NO 5/16 THD-59065-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-010-ND.