SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020

Digi-Key Part Number 59050-020-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
0.95
0.802
0.6704
0.5466
0.45184
0.4081
0.37895
0.36438
0.3498
Extended Price
0.95
8.02
33.52
54.66
112.96
204.05
378.95
910.95
1749.00
Manufacturer Part Number59050-020
Product DescriptionSENSOR MAGNETIC SPST HV PCMT 10W
Quantity Available 1868
All prices are in GBP

SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020 Details
Technical/Catalog Information59050-020
VendorHamlin Electronics Limited Partnership
CategorySensors, Transducers
Package / Case22.86mm x 4.57mm
Voltage - Rated300VDC
Sensitivity-
Current Rating500mA
CircuitSPST-NO
Termination StylePCB Pins
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 59050 020
59050020

Purchase SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020
SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020

SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020 (59050-020-ND)

Related parts :
SENSOR MAGNETIC SPST HV PCMT 10W - 59050-020
 Order SENSOR MAGNETIC SPST HV PCMT 10W-59050-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-020-ND.
SENSOR MAGNETIC SPST/NO PCMT 10W - 59050-010
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59050-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59050-010-ND.
SENSOR MAGNETIC SPST/NO PCMT 10W - 59045-010
 Order SENSOR MAGNETIC SPST/NO PCMT 10W-59045-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59045-010-ND.
SENSOR MAGNETIC SPST-HV 5/16 THD - 59065-020
 Order SENSOR MAGNETIC SPST-HV 5/16 THD-59065-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-020-ND.
SENSOR MAGNETIC SPST/NO HV 10W - 59025-020
 Order SENSOR MAGNETIC SPST/NO HV 10W-59025-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59135-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59135-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59105-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59105-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59105-020-ND.
SENSOR MAGNETIC SPST/NO HV M8THD - 59070-020
 Order SENSOR MAGNETIC SPST/NO HV M8THD-59070-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59070-020-ND.
SENSOR MAGNETIC SPST/NO HV FLNGE - 59125-020
 Order SENSOR MAGNETIC SPST/NO HV FLNGE-59125-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59125-020-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-010
 Order SENSOR MAGNETIC SPST/NO 10W-59025-010 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59140-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59140-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59145-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59145-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59150-020
 Order SENSOR MAGNETIC SPST/NO FLANGE-59150-020 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59150-020-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-1-S-02-A
 Order SENSOR MAGNETIC SPST/NO 10W-59025-1-S-02-A online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-1-S-02-A-ND.
SENSOR MAGNETIC SPST/NO 10W - 59025-1-T-03-A
 Order SENSOR MAGNETIC SPST/NO 10W-59025-1-T-03-A online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-1-T-03-A-ND.