TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08 - Transformers

Digi-Key Part Number MT7296TR-ND
Price Break
800
4000
8000
20000
40000
Unit Price
0.61565
0.57717
0.55024
0.51176
0.48097
Extended Price
492.52
2308.68
4401.92
10235.20
19238.80
Manufacturer Part NumberTCS-08
Product DescriptionTRANSFMR CRNT SENS 6A 1:125RATIO
Quantity Available Non-Stock
All prices are in GBP

TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08 - Transformers Details
Technical/Catalog InformationTCS-08
VendorTamura
CategoryTransformers
Mounting TypeSurface Mount
Current Rating6A
DC Resistance (DCR)0.006 Ohm Primary, 7.7 Ohm Secondary
Turns Ratio - Primary:Secondary1:125
Transformer TypeFrequency 250 kHz
E.T.-
Inductance3mH
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCS 08
TCS08
MT7296TR ND
MT7296TRND
MT7296TR

Purchase TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08
Transformers

TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08 (MT7296TR-ND)

Related parts Transformers:
TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08
 Order TRANSFMR CRNT SENS 6A 1:125RATIO-TCS-08 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7296TR-ND.
TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08
 Order TRANSFMR CRNT SENS 6A 1:125RATIO-TCS-08 online from Digi-Key. Manufactured by . Digi-Key part number MT7296CT-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
 Order TRANSFMR CRNT SENS 6A 1:100RATIO-TCS-07 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7295TR-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
 Order TRANSFMR CRNT SENS 6A 1:100RATIO-TCS-07 online from Digi-Key. Manufactured by . Digi-Key part number MT7295CT-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
 Order TRANSFMR CRNT SENS 6A 1:20 RATIO-TCS-01 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7289TR-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
 Order TRANSFMR CRNT SENS 6A 1:30 RATIO-TCS-02 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7290TR-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
 Order TRANSFMR CRNT SENS 6A 1:40 RATIO-TCS-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7291TR-ND.
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
 Order TRANSFMR CRNT SENS 6A 1:50 RATIO-TCS-04 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7292TR-ND.
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
 Order TRANSFMR CRNT SENS 6A 1:60 RATIO-TCS-05 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7293TR-ND.
TRANSFMR CRNT SENS 6A 1:70 RATIO - TCS-06
 Order TRANSFMR CRNT SENS 6A 1:70 RATIO-TCS-06 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7294TR-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
 Order TRANSFMR CRNT SENS 6A 1:20 RATIO-TCS-01 online from Digi-Key. Manufactured by . Digi-Key part number MT7289CT-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
 Order TRANSFMR CRNT SENS 6A 1:30 RATIO-TCS-02 online from Digi-Key. Manufactured by . Digi-Key part number MT7290CT-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
 Order TRANSFMR CRNT SENS 6A 1:40 RATIO-TCS-03 online from Digi-Key. Manufactured by . Digi-Key part number MT7291CT-ND.
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
 Order TRANSFMR CRNT SENS 6A 1:50 RATIO-TCS-04 online from Digi-Key. Manufactured by . Digi-Key part number MT7292CT-ND.
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
 Order TRANSFMR CRNT SENS 6A 1:60 RATIO-TCS-05 online from Digi-Key. Manufactured by . Digi-Key part number MT7293CT-ND.