TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04 - Transformers

Digi-Key Part Number MT7292TR-ND
Price Break
800
4000
8000
20000
40000
Unit Price
0.52236
0.48972
0.46687
0.43422
0.4081
Extended Price
417.89
1958.88
3734.96
8684.40
16324.00
Manufacturer Part NumberTCS-04
Product DescriptionTRANSFMR CRNT SENS 6A 1:50 RATIO
Quantity Available 0
All prices are in GBP

TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04 - Transformers Details
Technical/Catalog InformationTCS-04
VendorTamura
CategoryTransformers
Mounting TypeSurface Mount
Current Rating6A
DC Resistance (DCR)0.006 Ohm Primary, 1.5 Ohm Secondary
Turns Ratio - Primary:Secondary1:50
Transformer TypeFrequency 250 kHz
E.T.-
Inductance0.5mH
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCS 04
TCS04
MT7292TR ND
MT7292TRND
MT7292TR

Purchase TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
Transformers

TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04 (MT7292TR-ND)

Related parts Transformers:
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
 Order TRANSFMR CRNT SENS 6A 1:50 RATIO-TCS-04 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7292TR-ND.
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
 Order TRANSFMR CRNT SENS 6A 1:50 RATIO-TCS-04 online from Digi-Key. Manufactured by . Digi-Key part number MT7292CT-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
 Order TRANSFMR CRNT SENS 6A 1:20 RATIO-TCS-01 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7289TR-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
 Order TRANSFMR CRNT SENS 6A 1:30 RATIO-TCS-02 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7290TR-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
 Order TRANSFMR CRNT SENS 6A 1:40 RATIO-TCS-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7291TR-ND.
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
 Order TRANSFMR CRNT SENS 6A 1:60 RATIO-TCS-05 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7293TR-ND.
TRANSFMR CRNT SENS 6A 1:70 RATIO - TCS-06
 Order TRANSFMR CRNT SENS 6A 1:70 RATIO-TCS-06 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7294TR-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
 Order TRANSFMR CRNT SENS 6A 1:20 RATIO-TCS-01 online from Digi-Key. Manufactured by . Digi-Key part number MT7289CT-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
 Order TRANSFMR CRNT SENS 6A 1:30 RATIO-TCS-02 online from Digi-Key. Manufactured by . Digi-Key part number MT7290CT-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
 Order TRANSFMR CRNT SENS 6A 1:40 RATIO-TCS-03 online from Digi-Key. Manufactured by . Digi-Key part number MT7291CT-ND.
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
 Order TRANSFMR CRNT SENS 6A 1:60 RATIO-TCS-05 online from Digi-Key. Manufactured by . Digi-Key part number MT7293CT-ND.
TRANSFMR CRNT SENS 6A 1:70 RATIO - TCS-06
 Order TRANSFMR CRNT SENS 6A 1:70 RATIO-TCS-06 online from Digi-Key. Manufactured by . Digi-Key part number MT7294CT-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
 Order TRANSFMR CRNT SENS 6A 1:100RATIO-TCS-07 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7295TR-ND.
TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08
 Order TRANSFMR CRNT SENS 6A 1:125RATIO-TCS-08 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7296TR-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
 Order TRANSFMR CRNT SENS 6A 1:100RATIO-TCS-07 online from Digi-Key. Manufactured by . Digi-Key part number MT7295CT-ND.