RES 3.32K OHM 1/10W .1% 0805 SMD - RR1220P-3321-B-M-T5 - Resistors

Digi-Key Part Number RR12P3.32KBCT-ND
Price Break
10
50
200
1000
Unit Price
0.42
0.2256
0.1296
0.08843
Extended Price
4.20
11.28
25.92
88.43
Manufacturer Part NumberRR1220P-3321-B-M-T5
Product DescriptionRES 3.32K OHM 1/10W .1% 0805 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 3.32K OHM 1/10W .1% 0805 SMD - RR1220P-3321-B-M-T5 - Resistors Details
Technical/Catalog InformationRR1220P-3321-B-M-T5
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms3.32K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR1220P 3321 B M T5
RR1220P3321BMT5
RR12P3 32KBCT ND
RR12P332KBCTND
RR12P3.32KBCT

Purchase RES 3.32K OHM 1/10W .1% 0805 SMD - RR1220P-3321-B-M-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.32K OHM 1/10W .1% 0805 SMD - RR1220P-3321-B-M-T5
Resistors

RES 3.32K OHM 1/10W .1% 0805 SMD - RR1220P-3321-B-M-T5 (RR12P3.32KBCT-ND)

Related parts Resistors:
RES 3.32K OHM 1/10W .5% 0805 SMD - RR1220P-3321-D-M
 Order RES 3.32K OHM 1/10W .5% 0805 SMD-RR1220P-3321-D-M online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P3.32KDTR-ND.
RES 3.32K OHM 1/10W .5% 0805 SMD - RR1220P-3321-D-M
 Order RES 3.32K OHM 1/10W .5% 0805 SMD-RR1220P-3321-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P3.32KDCT-ND.
RES 3.32K OHM 1/10W .5% 0805 SMD - RR1220P-3321-D-M
 Order RES 3.32K OHM 1/10W .5% 0805 SMD-RR1220P-3321-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P3.32KDDKR-ND.
RES 33.2K OHM 1/10W .5% 0805 SMD - RR1220P-3322-D-M
 Order RES 33.2K OHM 1/10W .5% 0805 SMD-RR1220P-3322-D-M online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P33.2KDTR-ND.
RES 33.2K OHM 1/10W .5% 0805 SMD - RR1220P-3322-D-M
 Order RES 33.2K OHM 1/10W .5% 0805 SMD-RR1220P-3322-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P33.2KDCT-ND.
RES 33.2K OHM 1/10W .5% 0805 SMD - RR1220P-3322-D-M
 Order RES 33.2K OHM 1/10W .5% 0805 SMD-RR1220P-3322-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P33.2KDDKR-ND.
RES 332K OHM 1/10W .5% 0805 SMD - RR1220P-3323-D-M
 Order RES 332K OHM 1/10W .5% 0805 SMD-RR1220P-3323-D-M online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P332KDTR-ND.
RES 332K OHM 1/10W .5% 0805 SMD - RR1220P-3323-D-M
 Order RES 332K OHM 1/10W .5% 0805 SMD-RR1220P-3323-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P332KDCT-ND.
RES 102K OHM 1/10W .5% 0805 SMD - RR1220P-1023-D-M
 Order RES 102K OHM 1/10W .5% 0805 SMD-RR1220P-1023-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P102KDDKR-ND.
RES 105K OHM 1/10W .5% 0805 SMD - RR1220P-1053-D-M
 Order RES 105K OHM 1/10W .5% 0805 SMD-RR1220P-1053-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P105KDDKR-ND.
RES 107 OHM 1/10W .5% 0805 SMD - RR1220P-1070-D-M
 Order RES 107 OHM 1/10W .5% 0805 SMD-RR1220P-1070-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P107DDKR-ND.
RES 1.13K OHM 1/10W .5% 0805 SMD - RR1220P-1131-D-M
 Order RES 1.13K OHM 1/10W .5% 0805 SMD-RR1220P-1131-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.13KDDKR-ND.
RES 11.3K OHM 1/10W .5% 0805 SMD - RR1220P-1132-D-M
 Order RES 11.3K OHM 1/10W .5% 0805 SMD-RR1220P-1132-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.3KDDKR-ND.
RES 1.15K OHM 1/10W .5% 0805 SMD - RR1220P-1151-D-M
 Order RES 1.15K OHM 1/10W .5% 0805 SMD-RR1220P-1151-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P1.15KDDKR-ND.
RES 11.5K OHM 1/10W .5% 0805 SMD - RR1220P-1152-D-M
 Order RES 11.5K OHM 1/10W .5% 0805 SMD-RR1220P-1152-D-M online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P11.5KDDKR-ND.