RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C - Resistors

Digi-Key Part Number RR08P60.4KBCT-ND
Price Break
10
50
200
1000
Unit Price
0.42
0.2256
0.1296
0.08843
Extended Price
4.20
11.28
25.92
88.43
Manufacturer Part NumberRR0816P-6042-B-T5-76C
Product DescriptionRES 60.4K OHM 1/16W .1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C - Resistors Details
Technical/Catalog InformationRR0816P-6042-B-T5-76C
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms60.4K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 6042 B T5 76C
RR0816P6042BT576C
RR08P60 4KBCT ND
RR08P604KBCTND
RR08P60.4KBCT

Purchase RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C
Resistors

RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C (RR08P60.4KBCT-ND)

Related parts Resistors:
RES 60.4K OHM 1/16W .5% 0603 SMD - RR0816P-6042-D-76C
 Order RES 60.4K OHM 1/16W .5% 0603 SMD-RR0816P-6042-D-76C online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P60.4KDTR-ND.
RES 60.4K OHM 1/16W .5% 0603 SMD - RR0816P-6042-D-76C
 Order RES 60.4K OHM 1/16W .5% 0603 SMD-RR0816P-6042-D-76C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P60.4KDCT-ND.
RES 60.4K OHM 1/16W .5% 0603 SMD - RR0816P-6042-D-76C
 Order RES 60.4K OHM 1/16W .5% 0603 SMD-RR0816P-6042-D-76C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P60.4KDDKR-ND.
RES 6.04K OHM 1/16W .5% 0603 SMD - RR0816P-6041-D-76H
 Order RES 6.04K OHM 1/16W .5% 0603 SMD-RR0816P-6041-D-76H online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P6.04KDTR-ND.
RES 6.04K OHM 1/16W .5% 0603 SMD - RR0816P-6041-D-76H
 Order RES 6.04K OHM 1/16W .5% 0603 SMD-RR0816P-6041-D-76H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P6.04KDCT-ND.
RES 6.04K OHM 1/16W .5% 0603 SMD - RR0816P-6041-D-76H
 Order RES 6.04K OHM 1/16W .5% 0603 SMD-RR0816P-6041-D-76H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P6.04KDDKR-ND.
RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C
 Order RES 60.4K OHM 1/16W .1% 0603 SMD-RR0816P-6042-B-T5-76C online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P60.4KBTR-ND.
RES 60.4K OHM 1/16W .1% 0603 SMD - RR0816P-6042-B-T5-76C
 Order RES 60.4K OHM 1/16W .1% 0603 SMD-RR0816P-6042-B-T5-76C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P60.4KBCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order RES 100 OHM 1/16W .5% 0603 SMD-RR0816P-101-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 110 OHM 1/16W .5% 0603 SMD - RR0816P-111-D
 Order RES 110 OHM 1/16W .5% 0603 SMD-RR0816P-111-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P110DTR-ND.
RES 120 OHM 1/16W .5% 0603 SMD - RR0816P-121-D
 Order RES 120 OHM 1/16W .5% 0603 SMD-RR0816P-121-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P120DTR-ND.
RES 130 OHM 1/16W .5% 0603 SMD - RR0816P-131-D
 Order RES 130 OHM 1/16W .5% 0603 SMD-RR0816P-131-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P130DTR-ND.
RES 150 OHM 1/16W .5% 0603 SMD - RR0816P-151-D
 Order RES 150 OHM 1/16W .5% 0603 SMD-RR0816P-151-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P150DTR-ND.
RES 160 OHM 1/16W .5% 0603 SMD - RR0816P-161-D
 Order RES 160 OHM 1/16W .5% 0603 SMD-RR0816P-161-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P160DTR-ND.
RES 180 OHM 1/16W .5% 0603 SMD - RR0816P-181-D
 Order RES 180 OHM 1/16W .5% 0603 SMD-RR0816P-181-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P180DTR-ND.