RES 32.4K OHM 1/16W .1% 0603 SMD - RR0816P-3242-B-T5-50C - Resistors

Digi-Key Part Number RR08P32.4KBCT-ND
Price Break
10
50
200
1000
Unit Price
0.42
0.2256
0.1296
0.08843
Extended Price
4.20
11.28
25.92
88.43
Manufacturer Part NumberRR0816P-3242-B-T5-50C
Product DescriptionRES 32.4K OHM 1/16W .1% 0603 SMD
Quantity Available 1130
All prices are in GBP

RES 32.4K OHM 1/16W .1% 0603 SMD - RR0816P-3242-B-T5-50C - Resistors Details
Technical/Catalog InformationRR0816P-3242-B-T5-50C
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms32.4K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 3242 B T5 50C
RR0816P3242BT550C
RR08P32 4KBCT ND
RR08P324KBCTND
RR08P32.4KBCT

Purchase RES 32.4K OHM 1/16W .1% 0603 SMD - RR0816P-3242-B-T5-50C - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 32.4K OHM 1/16W .1% 0603 SMD - RR0816P-3242-B-T5-50C
Resistors

RES 32.4K OHM 1/16W .1% 0603 SMD - RR0816P-3242-B-T5-50C (RR08P32.4KBCT-ND)

Related parts Resistors:
RES 32.4K OHM 1/16W .5% 0603 SMD - RR0816P-3242-D-50C
 Order RES 32.4K OHM 1/16W .5% 0603 SMD-RR0816P-3242-D-50C online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P32.4KDTR-ND.
RES 32.4K OHM 1/16W .5% 0603 SMD - RR0816P-3242-D-50C
 Order RES 32.4K OHM 1/16W .5% 0603 SMD-RR0816P-3242-D-50C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P32.4KDCT-ND.
RES 32.4K OHM 1/16W .5% 0603 SMD - RR0816P-3242-D-50C
 Order RES 32.4K OHM 1/16W .5% 0603 SMD-RR0816P-3242-D-50C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P32.4KDDKR-ND.
RES 324K OHM 1/16W .5% 0603 SMD - RR0816P-3243-D-50D
 Order RES 324K OHM 1/16W .5% 0603 SMD-RR0816P-3243-D-50D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P324KDTR-ND.
RES 324K OHM 1/16W .5% 0603 SMD - RR0816P-3243-D-50D
 Order RES 324K OHM 1/16W .5% 0603 SMD-RR0816P-3243-D-50D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P324KDCT-ND.
RES 324K OHM 1/16W .5% 0603 SMD - RR0816P-3243-D-50D
 Order RES 324K OHM 1/16W .5% 0603 SMD-RR0816P-3243-D-50D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P324KDDKR-ND.
RES 33.2K OHM 1/16W .5% 0603 SMD - RR0816P-3322-D-51C
 Order RES 33.2K OHM 1/16W .5% 0603 SMD-RR0816P-3322-D-51C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P33.2KDDKR-ND.
RES 340 OHM 1/16W .5% 0603 SMD - RR0816P-3400-D-52A
 Order RES 340 OHM 1/16W .5% 0603 SMD-RR0816P-3400-D-52A online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P340DDKR-ND.
RES 3.4K OHM 1/16W .5% 0603 SMD - RR0816P-3401-D-52H
 Order RES 3.4K OHM 1/16W .5% 0603 SMD-RR0816P-3401-D-52H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.4KDDKR-ND.
RES 3.48K OHM 1/16W .5% 0603 SMD - RR0816P-3481-D-53H
 Order RES 3.48K OHM 1/16W .5% 0603 SMD-RR0816P-3481-D-53H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.48KDDKR-ND.
RES 34.8K OHM 1/16W .5% 0603 SMD - RR0816P-3482-D-53C
 Order RES 34.8K OHM 1/16W .5% 0603 SMD-RR0816P-3482-D-53C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P34.8KDDKR-ND.
RES 357 OHM 1/16W .5% 0603 SMD - RR0816P-3570-D-54A
 Order RES 357 OHM 1/16W .5% 0603 SMD-RR0816P-3570-D-54A online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P357DDKR-ND.
RES 3.57K OHM 1/16W .5% 0603 SMD - RR0816P-3571-D-54H
 Order RES 3.57K OHM 1/16W .5% 0603 SMD-RR0816P-3571-D-54H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.57KDDKR-ND.
RES 365 OHM 1/16W .5% 0603 SMD - RR0816P-3650-D-55A
 Order RES 365 OHM 1/16W .5% 0603 SMD-RR0816P-3650-D-55A online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P365DDKR-ND.
RES 3.65K OHM 1/16W .5% 0603 SMD - RR0816P-3651-D-55H
 Order RES 3.65K OHM 1/16W .5% 0603 SMD-RR0816P-3651-D-55H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P3.65KDDKR-ND.