RES 750 OHM 1/16W .1% 0603 SMD - RR0816P-751-B-T5 - Resistors

Digi-Key Part Number RR08P750BCT-ND
Price Break
10
50
200
1000
Unit Price
0.42
0.2256
0.1296
0.08843
Extended Price
4.20
11.28
25.92
88.43
Manufacturer Part NumberRR0816P-751-B-T5
Product DescriptionRES 750 OHM 1/16W .1% 0603 SMD
Quantity Available Non-Stock
All prices are in GBP

RES 750 OHM 1/16W .1% 0603 SMD - RR0816P-751-B-T5 - Resistors Details
Technical/Catalog InformationRR0816P-751-B-T5
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms750
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 751 B T5
RR0816P751BT5
RR08P750BCT ND
RR08P750BCTND
RR08P750BCT

Purchase RES 750 OHM 1/16W .1% 0603 SMD - RR0816P-751-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 750 OHM 1/16W .1% 0603 SMD - RR0816P-751-B-T5
Resistors

RES 750 OHM 1/16W .1% 0603 SMD - RR0816P-751-B-T5 (RR08P750BCT-ND)

Related parts Resistors:
RES 750 OHM 1/16W .5% 0603 SMD - RR0816P-751-D
 Order RES 750 OHM 1/16W .5% 0603 SMD-RR0816P-751-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P750DTR-ND.
RES 750 OHM 1/16W .5% 0603 SMD - RR0816P-751-D
 Order RES 750 OHM 1/16W .5% 0603 SMD-RR0816P-751-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P750DCT-ND.
RES 750 OHM 1/16W .5% 0603 SMD - RR0816P-751-D
 Order RES 750 OHM 1/16W .5% 0603 SMD-RR0816P-751-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P750DDKR-ND.
RES 750 OHM 1/16W .05% 0603 SMD - RG1608N-751-W-T1
 Order RES 750 OHM 1/16W .05% 0603 SMD-RG1608N-751-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N750WTR-ND.
RES 750 OHM 1/16W .05% 0603 SMD - RG1608N-751-W-T1
 Order RES 750 OHM 1/16W .05% 0603 SMD-RG1608N-751-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N750WCT-ND.
RES 750 OHM 1/16W .05% 0603 SMD - RG1608P-751-W-T1
 Order RES 750 OHM 1/16W .05% 0603 SMD-RG1608P-751-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-751-W-T1-ND.
RES 750 OHM 1/16W .05% 0603 SMD - RG1608V-751-W-T1
 Order RES 750 OHM 1/16W .05% 0603 SMD-RG1608V-751-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-751-W-T1-ND.
RES 750 OHM 1/16W .05% 0603 SMD - RG1608N-751-W-T1
 Order RES 750 OHM 1/16W .05% 0603 SMD-RG1608N-751-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N750WDKR-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
 Order RES 10.2K OHM 1/16W .5% 0603 SMD-RR0816P-1022-D-02C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDDKR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
 Order RES 102K OHM 1/16W .5% 0603 SMD-RR0816P-1023-D-02D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDDKR-ND.
RES 1.07K OHM 1/16W .5% 0603 SMD - RR0816P-1071-D-04H
 Order RES 1.07K OHM 1/16W .5% 0603 SMD-RR0816P-1071-D-04H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.07KDDKR-ND.
RES 10.7K OHM 1/16W .5% 0603 SMD - RR0816P-1072-D-04C
 Order RES 10.7K OHM 1/16W .5% 0603 SMD-RR0816P-1072-D-04C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.7KDDKR-ND.
RES 1.13K OHM 1/16W .5% 0603 SMD - RR0816P-1131-D-06H
 Order RES 1.13K OHM 1/16W .5% 0603 SMD-RR0816P-1131-D-06H online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.13KDDKR-ND.
RES 11.3K OHM 1/16W .5% 0603 SMD - RR0816P-1132-D-06C
 Order RES 11.3K OHM 1/16W .5% 0603 SMD-RR0816P-1132-D-06C online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P11.3KDDKR-ND.
RES 113K OHM 1/16W .5% 0603 SMD - RR0816P-1133-D-06D
 Order RES 113K OHM 1/16W .5% 0603 SMD-RR0816P-1133-D-06D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P113KDDKR-ND.