LED DOT POINT 1.8MM GREEN DIFF - LTL-709L - Optoelectronics

Digi-Key Part Number 160-1086-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.13
0.11
0.088
0.077
0.0704
0.066
Extended Price
0.13
1.10
8.80
38.50
70.40
330.00
Manufacturer Part NumberLTL-709L
Product DescriptionLED DOT POINT 1.8MM GREEN DIFF
Quantity Available 12997
All prices are in GBP

LED DOT POINT 1.8MM GREEN DIFF - LTL-709L - Optoelectronics Details
Technical/Catalog InformationLTL-709L
VendorLITE-ON INC
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound, 1.8mm
Millicandela Rating8.7mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength561nm
Current - Test20mA
Viewing Angle38°
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL 709L
LTL709L
160 1086 ND
1601086ND
160-1086

Purchase LED DOT POINT 1.8MM GREEN DIFF - LTL-709L - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED DOT POINT 1.8MM GREEN DIFF - LTL-709L
Optoelectronics

LED DOT POINT 1.8MM GREEN DIFF - LTL-709L (160-1086-ND)

Related parts Optoelectronics :
LED DOT POINT 1.8MM GREEN DIFF - LTL-709L
 Order LED DOT POINT 1.8MM GREEN DIFF-LTL-709L online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1086-ND.
LED DOT PNT 1.8MM HIEFF RED DIFF - LTL-709E
 Order LED DOT PNT 1.8MM HIEFF RED DIFF-LTL-709E online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1084-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 8MM GREEN DIFF PANEL MOUNT - SSI-LXH8080GD
 Order LED 8MM GREEN DIFF PANEL MOUNT-SSI-LXH8080GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1168-ND.
LED 3MM 5V SHORT LENS GREEN DIFF - SSL-LX3044GD-5V
 Order LED 3MM 5V SHORT LENS GREEN DIFF-SSL-LX3044GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1062-ND.
LED DOT MATRIX 16X32 RED/GRN POT - LPM-5123MU350
 Order LED DOT MATRIX 16X32 RED/GRN POT-LPM-5123MU350 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1574-ND.
LED DOT MATRIX 24X24 RED/GRN POT - LPM-5763MU301
 Order LED DOT MATRIX 24X24 RED/GRN POT-LPM-5763MU301 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1575-ND.
LED DOT MATRIX 16X32 ORANGE CLR - LUM-512HD351
 Order LED DOT MATRIX 16X32 ORANGE CLR-LUM-512HD351 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1576-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-298VJ
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-298VJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1036-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-293SJW
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-293SJW online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1038-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
 Order LED 3MM GREEN DIFF DOUBLE-FLANGE-LTL-16KG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1080-ND.
LED MATRIX 5X7 0.7" GREEN - LTP-757G
 Order LED MATRIX 5X7 0.7" GREEN-LTP-757G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1002-ND.
LED MATRIX 5X7 2.0" GREEN - LTP-2157AG
 Order LED MATRIX 5X7 2.0" GREEN-LTP-2157AG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1007-ND.
LED MATRIX 2.3" 5 X 8 GREEN - LTP-2158AG-RD
 Order LED MATRIX 2.3" 5 X 8 GREEN-LTP-2158AG-RD online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1016-ND.