LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE - Optoelectronics

Digi-Key Part Number 160-1083-ND
Price Break
10
100
500
1000
5000
Unit Price
0.06
0.048
0.04204
0.03844
0.03604
Extended Price
0.60
4.80
21.02
38.44
180.20
Manufacturer Part NumberLTL-16KGE
Product DescriptionLED 3MM GREEN CLR DOUBLE-FLANGE
Quantity Available 0
All prices are in GBP

LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE - Optoelectronics Details
Technical/Catalog InformationLTL-16KGE
VendorLITE-ON INC
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating40mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength569nm
Current - Test20mA
Viewing Angle45°
Lens TypeClear, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL 16KGE
LTL16KGE
160 1083 ND
1601083ND
160-1083

Purchase LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
Optoelectronics

LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE (160-1083-ND)

Related parts Optoelectronics :
LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
 Order LED 3MM GREEN CLR DOUBLE-FLANGE-LTL-16KGE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1083-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
 Order LED 3MM GREEN DIFF DOUBLE-FLANGE-LTL-16KG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1080-ND.
LED 3MM HIEFFRED DIFF DBL-FLANGE - LTL-16KE
 Order LED 3MM HIEFFRED DIFF DBL-FLANGE-LTL-16KE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1078-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
 Order LED 3MM GREEN TRANSPARENT-LTL-4232N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1143-ND.
LED 3MM GREEN DIFFUSED - LTL-4231N
 Order LED 3MM GREEN DIFFUSED-LTL-4231N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1142-ND.
LED 3MM GREEN CLEAR - LTL-4236N
 Order LED 3MM GREEN CLEAR-LTL-4236N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1144-ND.
LED 3MM GREEN DIFFUSED - LTL-4231
 Order LED 3MM GREEN DIFFUSED-LTL-4231 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1712-ND.
LED 3MM HI-EFF RED DIFFUSED - LTL-4221N
 Order LED 3MM HI-EFF RED DIFFUSED-LTL-4221N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1139-ND.
LED 3MM HI-EFF RED TRANSPARENT - LTL-4222N
 Order LED 3MM HI-EFF RED TRANSPARENT-LTL-4222N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1140-ND.
LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN
 Order LED 3MM DL FLANGE ALINGAP GN CLR-LTL1CHKGKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1659-ND.
LED 3MM DL FLANG ALINGAP SRD CLR - LTL1CHKRKNN
 Order LED 3MM DL FLANG ALINGAP SRD CLR-LTL1CHKRKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1661-ND.
LED 3MM DL FLANGE ALINGAP YW CLR - LTL1CHKSKNN
 Order LED 3MM DL FLANGE ALINGAP YW CLR-LTL1CHKSKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1662-ND.
LED 3MM ALGAAS RED CLEAR - LTL-4266N
 Order LED 3MM ALGAAS RED CLEAR-LTL-4266N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1034-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-298VJ
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-298VJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1036-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.