RES 5.11K OHM 1/16W .1% 0603 SMD - RR0816P-5111-B-T5-69H - Resistors

Digi-Key Part Number RR08P5.11KBTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03979
0.03745
0.03511
0.03277
0.03043
0.02926
0.02867
Extended Price
198.95
374.50
877.75
1638.50
3043.00
7315.00
14335.00
Manufacturer Part NumberRR0816P-5111-B-T5-69H
Product DescriptionRES 5.11K OHM 1/16W .1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.11K OHM 1/16W .1% 0603 SMD - RR0816P-5111-B-T5-69H - Resistors Details
Technical/Catalog InformationRR0816P-5111-B-T5-69H
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms5.11K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 5111 B T5 69H
RR0816P5111BT569H
RR08P5 11KBTR ND
RR08P511KBTRND
RR08P5.11KBTR

Purchase RES 5.11K OHM 1/16W .1% 0603 SMD - RR0816P-5111-B-T5-69H - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.11K OHM 1/16W .1% 0603 SMD - RR0816P-5111-B-T5-69H
Resistors

RES 5.11K OHM 1/16W .1% 0603 SMD - RR0816P-5111-B-T5-69H (RR08P5.11KBTR-ND)

Related parts Resistors:
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608N-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608N-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N1.1KWTR-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608N-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608N-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.1KWCT-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608P-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608P-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-W-T1-ND.
RES 11K OHM 1/16W .05% 0603 SMD - RG1608P-113-W-T1
 Order RES 11K OHM 1/16W .05% 0603 SMD-RG1608P-113-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-113-W-T1-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608V-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608V-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-W-T1-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608N-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608N-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.1KWDKR-ND.
RES TF 1.1K OHM 1% 50PPM 0603 - RGC 1/16 T2 1.1K 1% R
 Order RES TF 1.1K OHM 1% 50PPM 0603-RGC 1/16 T2 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21.1K1%R-ND.
RES CARBON 1.1K OHM 1/2W 5% - PCFM 1/2 1.1K 5% P
 Order RES CARBON 1.1K OHM 1/2W 5%-PCFM 1/2 1.1K 5% P online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.1K5%P-ND.
RES 0.125W 1.1K OHM 1% AXIAL - RN 1/8 T1 1.1K 1% R
 Order RES 0.125W 1.1K OHM 1% AXIAL-RN 1/8 T1 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.1K1%R-ND.
RES 0.125W 11K OHM 1% AXIAL - RN 1/8 T1 11K 1% R
 Order RES 0.125W 11K OHM 1% AXIAL-RN 1/8 T1 11K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T111K1%R-ND.
RES 0.125W 1.1K OHM 1% AXIAL - RN 1/8 T2 1.1K 1% R
 Order RES 0.125W 1.1K OHM 1% AXIAL-RN 1/8 T2 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T21.1K1%R-ND.
RES 0.125W 11K OHM 1% AXIAL - RN 1/8 T9 11K 1% R
 Order RES 0.125W 11K OHM 1% AXIAL-RN 1/8 T9 11K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T911K1%R-ND.
RES TF 1.1K OHM 1% 50PPM 1206 - RGC 1/8 T2 1.1K 1% R
 Order RES TF 1.1K OHM 1% 50PPM 1206-RGC 1/8 T2 1.1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.1K1%R-ND.
RES TF 11K OHM 1% 50PPM 1206 - RGC 1/8 T2 11K 1% R
 Order RES TF 11K OHM 1% 50PPM 1206-RGC 1/8 T2 11K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T211K1%R-ND.
RES 1.1K OHM 1/16W .5% 0603 SMD - RR0816P-112-D
 Order RES 1.1K OHM 1/16W .5% 0603 SMD-RR0816P-112-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P1.1KDTR-ND.