LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y - Optoelectronics

Digi-Key Part Number 160-1068-ND
Price Break
1
10
100
250
500
1000
5000
Unit Price
0.74
0.616
0.4928
0.45584
0.4312
0.39424
0.3696
Extended Price
0.74
6.16
49.28
113.96
215.60
394.24
1848.00
Manufacturer Part NumberLTA-1000Y
Product DescriptionLED BAR GRAPH 10-SEGMENT YELLOW
Quantity Available 621
All prices are in GBP

LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y - Optoelectronics Details
Technical/Catalog InformationLTA-1000Y
VendorLITE-ON INC
CategoryOptoelectronics
ColorYellow
Configuration10 wide
Size / Dimension25.27mm x 10.16mm x 8mm
Millicandela Rating2mcd
Voltage - Forward (Vf) Typ2.1V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTA 1000Y
LTA1000Y
160 1068 ND
1601068ND
160-1068

Purchase LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y
Optoelectronics

LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y (160-1068-ND)

Related parts Optoelectronics :
LED BAR GRAPH 10-SEGMENT YELLOW - LTA-1000Y
 Order LED BAR GRAPH 10-SEGMENT YELLOW-LTA-1000Y online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1068-ND.
LED BAR GRAPH 10-SEGMENT RED - LTA-1000HR
 Order LED BAR GRAPH 10-SEGMENT RED-LTA-1000HR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1066-ND.
LED BAR GRAPH 10-SEGMENT GREEN - LTA-1000G
 Order LED BAR GRAPH 10-SEGMENT GREEN-LTA-1000G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1067-ND.
LED LT BAR 5X10MM 2CHIP YEL DIFF - SSB-LX2400YW
 Order LED LT BAR 5X10MM 2CHIP YEL DIFF-SSB-LX2400YW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1015-ND.
LED 7-SEGMENT .4" 3DGT YELLOW CC - LTC-4724JS
 Order LED 7-SEGMENT .4" 3DGT YELLOW CC-LTC-4724JS online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1541-5-ND.
LED 7-SEGMENT .4" 4DGT YELLOW CC - LTC-4727JS
 Order LED 7-SEGMENT .4" 4DGT YELLOW CC-LTC-4727JS online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1547-5-ND.
LED STRIP 3.27" 590NM YELLOW 12V - SSP-CS833S12
 Order LED STRIP 3.27" 590NM YELLOW 12V-SSP-CS833S12 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-CS833S12-ND.
LED ARRAY 2X5MM 5-SEG RED - SSA-LXB525ID
 Order LED ARRAY 2X5MM 5-SEG RED-SSA-LXB525ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1201-ND.
LED ARRAY 2.5X5MM 12-SEG SUP RED - SSA-LXH1225SRD
 Order LED ARRAY 2.5X5MM 12-SEG SUP RED-SSA-LXH1225SRD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1212-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
 Order LED 3MM YELLOW DIFFUSED-LTL-4251N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1145-ND.