RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A - Resistors

Digi-Key Part Number RR08P715DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00614
0.0058
0.00546
0.00511
0.00454
0.00426
0.00418
Extended Price
30.70
58.00
136.50
255.50
454.00
1065.00
2090.00
Manufacturer Part NumberRR0816P-7150-D-83A
Product DescriptionRES 715 OHM 1/16W .5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A - Resistors Details
Technical/Catalog InformationRR0816P-7150-D-83A
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms715
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RR0816P 7150 D 83A
RR0816P7150D83A
RR08P715DTR ND
RR08P715DTRND
RR08P715DTR

Purchase RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A
Resistors

RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A (RR08P715DTR-ND)

Related parts Resistors:
RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A
 Order RES 715 OHM 1/16W .5% 0603 SMD-RR0816P-7150-D-83A online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P715DTR-ND.
RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A
 Order RES 715 OHM 1/16W .5% 0603 SMD-RR0816P-7150-D-83A online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P715DCT-ND.
RES 715 OHM 1/16W .5% 0603 SMD - RR0816P-7150-D-83A
 Order RES 715 OHM 1/16W .5% 0603 SMD-RR0816P-7150-D-83A online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P715DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order RES 100 OHM 1/16W .5% 0603 SMD-RR0816P-101-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 110 OHM 1/16W .5% 0603 SMD - RR0816P-111-D
 Order RES 110 OHM 1/16W .5% 0603 SMD-RR0816P-111-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P110DTR-ND.
RES 120 OHM 1/16W .5% 0603 SMD - RR0816P-121-D
 Order RES 120 OHM 1/16W .5% 0603 SMD-RR0816P-121-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P120DTR-ND.
RES 130 OHM 1/16W .5% 0603 SMD - RR0816P-131-D
 Order RES 130 OHM 1/16W .5% 0603 SMD-RR0816P-131-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P130DTR-ND.
RES 150 OHM 1/16W .5% 0603 SMD - RR0816P-151-D
 Order RES 150 OHM 1/16W .5% 0603 SMD-RR0816P-151-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P150DTR-ND.
RES 160 OHM 1/16W .5% 0603 SMD - RR0816P-161-D
 Order RES 160 OHM 1/16W .5% 0603 SMD-RR0816P-161-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P160DTR-ND.
RES 180 OHM 1/16W .5% 0603 SMD - RR0816P-181-D
 Order RES 180 OHM 1/16W .5% 0603 SMD-RR0816P-181-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P180DTR-ND.
RES 200 OHM 1/16W .5% 0603 SMD - RR0816P-201-D
 Order RES 200 OHM 1/16W .5% 0603 SMD-RR0816P-201-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P200DTR-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
 Order RES 220 OHM 1/16W .5% 0603 SMD-RR0816P-221-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P220DTR-ND.
RES 240 OHM 1/16W .5% 0603 SMD - RR0816P-241-D
 Order RES 240 OHM 1/16W .5% 0603 SMD-RR0816P-241-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P240DTR-ND.
RES 270 OHM 1/16W .5% 0603 SMD - RR0816P-271-D
 Order RES 270 OHM 1/16W .5% 0603 SMD-RR0816P-271-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P270DTR-ND.
RES 300 OHM 1/16W .5% 0603 SMD - RR0816P-301-D
 Order RES 300 OHM 1/16W .5% 0603 SMD-RR0816P-301-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P300DTR-ND.