OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T - Crystals and Oscillators

Digi-Key Part Number 535-9310-2-ND
Price Break
1000
5000
10000
25000
Unit Price
0.68992
0.64064
0.616
0.59136
Extended Price
689.92
3203.20
6160.00
14784.00
Manufacturer Part NumberASV-14.31818MHZ-EJ-T
Product DescriptionOSCILLATOR 14.31818MHZ 3.3V SMD
Quantity Available 2000
All prices are in GBP

OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T - Crystals and Oscillators Details
Technical/Catalog InformationASV-14.31818MHZ-EJ-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency14.31818MHz
Package / Case7.0mm x 5.0mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply16mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±20ppm
SeriesASV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASV 14 31818MHZ EJ T
ASV1431818MHZEJT
535 9310 2 ND
53593102ND
535-9310-2

Purchase OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T
Crystals and Oscillators

OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T (535-9310-2-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 32.000MHZ 3.3V SMD - ASV-32.000MHZ-EJ-T
 Order OSCILLATOR 32.000MHZ 3.3V SMD-ASV-32.000MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9323-2-ND.
OSCILLATOR 33.333MHZ 3.3V SMD - ASV-33.333MHZ-EJ-T
 Order OSCILLATOR 33.333MHZ 3.3V SMD-ASV-33.333MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9325-2-ND.
OSCILLATOR 14.7456MHZ 3.3V SMD - ASV-14.7456MHZ-EJ-T
 Order OSCILLATOR 14.7456MHZ 3.3V SMD-ASV-14.7456MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9311-1-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - ASV-16.384MHZ-EJ-T
 Order OSCILLATOR 16.384MHZ 3.3V SMD-ASV-16.384MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9313-1-ND.
OSCILLATOR 18.432MHZ 3.3V SMD - ASV-18.432MHZ-EJ-T
 Order OSCILLATOR 18.432MHZ 3.3V SMD-ASV-18.432MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9314-1-ND.
OSCILLATOR 14.31818MHZ 3.3V SMD - ASV-14.31818MHZ-EJ-T
 Order OSCILLATOR 14.31818MHZ 3.3V SMD-ASV-14.31818MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9310-2-ND.
OSCILLATOR 24.576MHZ 3.3V SMD - ASFL1-24.576MHZ-EK-T
 Order OSCILLATOR 24.576MHZ 3.3V SMD-ASFL1-24.576MHZ-EK-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9261-1-ND.
OSCILLATOR 14.31818MHZ 3.3V1/2SZ - ACHL-14.31818MHZ-EK
 Order OSCILLATOR 14.31818MHZ 3.3V1/2SZ-ACHL-14.31818MHZ-EK online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9188-5-ND.
OSCILLATOR 27.0000 MHZ 3.3V SMD - ASML-27.000MHZ-T
 Order OSCILLATOR 27.0000 MHZ 3.3V SMD-ASML-27.000MHZ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9399-2-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASFL1-1.8432MHZ-EC-T
 Order OSCILLATOR 1.8432 MHZ 3.3V SMD-ASFL1-1.8432MHZ-EC-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8237-1-ND.