OSCILLATOR 24.576MHZ 5V 1/2-SIZE - ACH-24.576MHZ-EK
OSCILLATOR 24.576MHZ 5V 1/2-SIZE - ACH-24.576MHZ-EK Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
OSCILLATOR 24.576MHZ 5V 1/2-SIZE - ACH-24.576MHZ-EK (535-9174-5-ND)
Related parts:OSCILLATOR 10.000MHZ 5V 1/2-SIZE - ACH-10.000MHZ-EK
Order OSCILLATOR 10.000MHZ 5V 1/2-SIZE-ACH-10.000MHZ-EK online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9167-5-ND.
OSCILLATOR 18.432MHZ 5V 1/2-SIZE - ACH-18.432MHZ-EK
Order OSCILLATOR 18.432MHZ 5V 1/2-SIZE-ACH-18.432MHZ-EK online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9172-5-ND.
OSCILLATOR 24.576MHZ 5V 1/2-SIZE - ACH-24.576MHZ-EK
Order OSCILLATOR 24.576MHZ 5V 1/2-SIZE-ACH-24.576MHZ-EK online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9174-5-ND.
OSC 18.432 MHZ CMOS/TTL 1/2 SIZE - MXO45HS-2C-18M4320
Order OSC 18.432 MHZ CMOS/TTL 1/2 SIZE-MXO45HS-2C-18M4320 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX167-ND.
OSC 7.3728 MHZ CMOS/TTL 1/2 SIZE - MXO45HS-2C-7M3728
Order OSC 7.3728 MHZ CMOS/TTL 1/2 SIZE-MXO45HS-2C-7M3728 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX161-ND.
OSC 18.432 MHZ 5.0V 1/2 SIZE - ECS-2200B-184
Order OSC 18.432 MHZ 5.0V 1/2 SIZE-ECS-2200B-184 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC272-ND.
CABLE CLAMP ALUM FLAT 1 1/2" - AFCC-24
Order CABLE CLAMP ALUM FLAT 1 1/2"-AFCC-24 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-24-ND.
SCREW 12-24 X 1/2" TRUSS HEAD - 9260
Order SCREW 12-24 X 1/2" TRUSS HEAD-9260 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1404-ND.
0SC 5V 1% ABTOL 0-70 DEG C SMD - MOI20005M8.00CM
Order 0SC 5V 1% ABTOL 0-70 DEG C SMD-MOI20005M8.00CM online from Digi-Key. Manufactured by Micro Oscillator Inc. Digi-Key part number 524-1004-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
Order ANTENNA 2.4GHZ 1/2 WAVE RP/SMA-ANT-2.4-CW-RCL online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-2.4-CW-RCL-ND.
OSCILLATOR 24.576MHZ 3.3V 1/2-SZ - ACHL-24.576MHZ-EK
Order OSCILLATOR 24.576MHZ 3.3V 1/2-SZ-ACHL-24.576MHZ-EK online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9192-5-ND.
ANTENNA 2.4GHZ 1/2 WAVE SMA - ANT-2.4-CW-RCT-SS
Order ANTENNA 2.4GHZ 1/2 WAVE SMA-ANT-2.4-CW-RCT-SS online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-2.4-CW-RCT-SS-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JA-MPT
Order OSCILLATOR TTL PROG 5V OE SMD-SG-8002JA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PTC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002JC-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
RELAY PCB SPDT 1A 5VDC - G5V-1-2-DC5
Order RELAY PCB SPDT 1A 5VDC-G5V-1-2-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC5-ND.