CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T - Crystals and Oscillators

Digi-Key Part Number 535-9139-2-ND
Price Break
1000
5000
Unit Price
0.71148
0.67591
Extended Price
711.48
3379.55
Manufacturer Part NumberABM8-24.576MHZ-B2-T
Product DescriptionCRYSTAL 24.576MHZ 18PF FUND SMD
Quantity Available 2000
All prices are in GBP

CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T - Crystals and Oscillators Details
Technical/Catalog InformationABM8-24.576MHZ-B2-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency24.576MHz
Load Capacitance18pF
Package / Case3.2mm x 2.5mm
PackagingTape & Reel (TR)
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesABM8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM8 24 576MHZ B2 T
ABM824576MHZB2T
535 9139 2 ND
53591392ND
535-9139-2

Purchase CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T
Crystals and Oscillators

CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T (535-9139-2-ND)

Related parts Crystals and Oscillators:
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM8-16.000MHZ-B2-T
 Order CRYSTAL 16.000MHZ 18PF FUND SMD-ABM8-16.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9134-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T
 Order CRYSTAL 18.432MHZ 18PF FUND SMD-ABM8-18.432MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9135-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM8-20.000MHZ-B2-T
 Order CRYSTAL 20.000MHZ 18PF FUND SMD-ABM8-20.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9136-2-ND.
CRYSTAL 22.1184MHZ 18PF FUND SMD - ABM8-22.1184MHZ-B2-T
 Order CRYSTAL 22.1184MHZ 18PF FUND SMD-ABM8-22.1184MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9137-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM8-24.000MHZ-B2-T
 Order CRYSTAL 24.000MHZ 18PF FUND SMD-ABM8-24.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9138-2-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM8-25.000MHZ-B2-T
 Order CRYSTAL 25.000MHZ 18PF FUND SMD-ABM8-25.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9140-2-ND.
CRYSTAL 27.000MHZ 18PF FUND SMD - ABM8-27.000MHZ-B2-T
 Order CRYSTAL 27.000MHZ 18PF FUND SMD-ABM8-27.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9141-2-ND.
CRYSTAL 28.375MHZ 18PF FUND SMD - ABM8-28.375MHZ-B2-T
 Order CRYSTAL 28.375MHZ 18PF FUND SMD-ABM8-28.375MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9142-2-ND.
CRYSTAL 29.4912MHZ 18PF FUND SMD - ABM8-29.4912MHZ-B2-T
 Order CRYSTAL 29.4912MHZ 18PF FUND SMD-ABM8-29.4912MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9144-2-ND.
CRYSTAL 30.000MHZ 18PF FUND SMD - ABM8-30.000MHZ-B2-T
 Order CRYSTAL 30.000MHZ 18PF FUND SMD-ABM8-30.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9145-2-ND.
CRYSTAL 33.000MHZ 18PF FUND SMD - ABM8-33.000MHZ-B2-T
 Order CRYSTAL 33.000MHZ 18PF FUND SMD-ABM8-33.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9146-2-ND.
CRYSTAL 40.000MHZ 18PF FUND SMD - ABM8-40.000MHZ-B2-T
 Order CRYSTAL 40.000MHZ 18PF FUND SMD-ABM8-40.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9147-2-ND.
CRYSTAL 44.000MHZ 18PF FUND SMD - ABM8-44.000MHZ-B2-T
 Order CRYSTAL 44.000MHZ 18PF FUND SMD-ABM8-44.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9148-2-ND.
CRYSTAL 48.000MHZ 18PF FUND SMD - ABM8-48.000MHZ-B2-T
 Order CRYSTAL 48.000MHZ 18PF FUND SMD-ABM8-48.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9149-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM8-16.000MHZ-B2-T
 Order CRYSTAL 16.000MHZ 18PF FUND SMD-ABM8-16.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9134-1-ND.