CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T - Crystals and Oscillators

Digi-Key Part Number 535-9135-2-ND
Price Break
1000
5000
Unit Price
0.60368
0.5735
Extended Price
603.68
2867.50
Manufacturer Part NumberABM8-18.432MHZ-B2-T
Product DescriptionCRYSTAL 18.432MHZ 18PF FUND SMD
Quantity Available 8000
All prices are in GBP

CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T - Crystals and Oscillators Details
Technical/Catalog InformationABM8-18.432MHZ-B2-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency18.432MHz
Load Capacitance18pF
Package / Case3.2mm x 2.5mm
PackagingTape & Reel (TR)
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesABM8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM8 18 432MHZ B2 T
ABM818432MHZB2T
535 9135 2 ND
53591352ND
535-9135-2

Purchase CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T
Crystals and Oscillators

CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T (535-9135-2-ND)

Related parts Crystals and Oscillators:
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T
 Order CRYSTAL 18.432MHZ 18PF FUND SMD-ABM8-18.432MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9135-2-ND.
CRYSTAL 22.1184MHZ 18PF FUND SMD - ABM8-22.1184MHZ-B2-T
 Order CRYSTAL 22.1184MHZ 18PF FUND SMD-ABM8-22.1184MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9137-2-ND.
CRYSTAL 4.000MHZ 18PF FUND SMD - ABLS-4.000MHZ-B2-T
 Order CRYSTAL 4.000MHZ 18PF FUND SMD-ABLS-4.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9085-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
 Order CRYSTAL 18.432MHZ 18PF FUND SMD-ABM3-18.432MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9104-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3B-12.000MHZ-B2-T
 Order CRYSTAL 12.000MHZ 18PF FUND SMD-ABM3B-12.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9116-2-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
 Order CRYSTAL 10.000MHZ 18PF FUND SMD-ABLS-10.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 22.1184MHZ 18PF FUND SMD - ABLS-22.1184MHZ-B2-T
 Order CRYSTAL 22.1184MHZ 18PF FUND SMD-ABLS-22.1184MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9075-1-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
 Order CRYSTAL 13.560MHZ 18PF FUND SMD-ABM3-13.560MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9101-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3B-12.000MHZ-B2-T
 Order CRYSTAL 12.000MHZ 18PF FUND SMD-ABM3B-12.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9116-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABM3B-12.288MHZ-B2-T
 Order CRYSTAL 12.288MHZ 18PF FUND SMD-ABM3B-12.288MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9117-1-ND.
CRYSTAL 13.824MHZ 18PF FUND SMD - ABM3B-13.824MHZ-B2-T
 Order CRYSTAL 13.824MHZ 18PF FUND SMD-ABM3B-13.824MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9119-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABMM-10.000MHZ-B2-T
 Order CRYSTAL 10.000MHZ 18PF FUND SMD-ABMM-10.000MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9150-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABMM-11.0592MHZ-B2-T
 Order CRYSTAL 11.0592MHZ 18PF FUND SMD-ABMM-11.0592MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9151-1-ND.
CRYSTAL 16.9344MHZ 18PF FUND SMD - ABMM-16.9344MHZ-B2-T
 Order CRYSTAL 16.9344MHZ 18PF FUND SMD-ABMM-16.9344MHZ-B2-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9156-1-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.