TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT - Discrete Semiconductor Products

Digi-Key Part Number CTB16-1200CWPT-ND
Price Break
50
Unit Price
0.66
Extended Price
33.00
Manufacturer Part NumberCTB16-1200CWPT
Product DescriptionTRIAC ALTERNST 16A 1200V TO220AB
Quantity Available Non-Stock
All prices are in GBP

TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT - Discrete Semiconductor Products Details
Technical/Catalog InformationCTB16-1200CWPT
VendorCrydom Co.
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
Voltage - Rated1200V (1.2kV)
Current Rating16A
Package / CaseTO-220AB
PackagingTube
Average Power Dissipation1.0W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTB16 1200CWPT
CTB161200CWPT

Purchase TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT
Discrete Semiconductor Products

TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT (CTB16-1200CWPT-ND)

Related parts Discrete Semiconductor Products:
TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CWPT
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTB16-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200CWPT-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTA16-1200CWPT
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTA16-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTA16-1200CWPT-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200BWPT
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTB16-1200BWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200BWPT-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200CW
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTB16-1200CW online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200CW-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200BW
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTB16-1200BW online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1455-ND.
TRIAC ALTERNST 12A 1200V TO220AB - CTA12-1200CWPT
 Order TRIAC ALTERNST 12A 1200V TO220AB-CTA12-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTA12-1200CWPT-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTA16-1200BWPT
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTA16-1200BWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTA16-1200BWPT-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTA16-1200CW
 Order TRIAC ALTERNST 16A 1200V TO220AB-CTA16-1200CW online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTA16-1200CW-ND.
TRIAC ALTERNST 24A 1200V TO220AB - CTA24-1200CWPT
 Order TRIAC ALTERNST 24A 1200V TO220AB-CTA24-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTA24-1200CWPT-ND.
TRIAC ALTERNST 12A 1200V TO220AB - CTB12-1200CWPT
 Order TRIAC ALTERNST 12A 1200V TO220AB-CTB12-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB12-1200CWPT-ND.
TRIAC STANDARD 16A 1200V TO220AB - CTB16-1200B
 Order TRIAC STANDARD 16A 1200V TO220AB-CTB16-1200B online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200B-ND.
TRIAC STANDARD 16A 1200V TO220AB - CTB16-1200BPT
 Order TRIAC STANDARD 16A 1200V TO220AB-CTB16-1200BPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200BPT-ND.
TRIAC STANDARD 16A 1200V TO220AB - CTB16-1200C
 Order TRIAC STANDARD 16A 1200V TO220AB-CTB16-1200C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200C-ND.
TRIAC STANDARD 16A 1200V TO220AB - CTB16-1200CPT
 Order TRIAC STANDARD 16A 1200V TO220AB-CTB16-1200CPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB16-1200CPT-ND.
TRIAC ALTERNST 24A 1200V TO220AB - CTB24-1200CWPT
 Order TRIAC ALTERNST 24A 1200V TO220AB-CTB24-1200CWPT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CTB24-1200CWPT-ND.