CONN HEADER 6POS 2MM R/A GOLD - 87760-0616 - Connectors

Digi-Key Part Number WM18613-ND
Price Break
1
10
100
500
1000
Unit Price
0.3
0.284
0.2578
0.19762
0.16324
Extended Price
0.30
2.84
25.78
98.81
163.24
Manufacturer Part Number87760-0616
Product DescriptionCONN HEADER 6POS 2MM R/A GOLD
Quantity Available 1644
All prices are in GBP

CONN HEADER 6POS 2MM R/A GOLD - 87760-0616 - Connectors Details
Technical/Catalog Information87760-0616
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87760 0616
877600616
WM18613 ND
WM18613ND
WM18613

Purchase CONN HEADER 6POS 2MM R/A GOLD - 87760-0616 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 2MM R/A GOLD - 87760-0616
Connectors

CONN HEADER 6POS 2MM R/A GOLD - 87760-0616 (WM18613-ND)

Related parts Connectors:
CONN HEADER 6POS 2MM R/A GOLD - 87760-0616
 Order CONN HEADER 6POS 2MM R/A GOLD-87760-0616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18613-ND.
CONN HEADER 6POS 2MM R/A GOLD - 87049-0616
 Order CONN HEADER 6POS 2MM R/A GOLD-87049-0616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18113-ND.
CONN HEADER 6POS 2MM RT ANG GOLD - 87333-0620
 Order CONN HEADER 6POS 2MM RT ANG GOLD-87333-0620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18089-ND.
CONN HEADER 16POS 2MM R/A GOLD - 87760-1616
 Order CONN HEADER 16POS 2MM R/A GOLD-87760-1616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18618-ND.
CONN HEADER 18POS 2MM R/A GOLD - 87760-1816
 Order CONN HEADER 18POS 2MM R/A GOLD-87760-1816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18619-ND.
CONN HEADER 8POS 2MM R/A GOLD - 87760-0816
 Order CONN HEADER 8POS 2MM R/A GOLD-87760-0816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18614-ND.
CONN HEADER 12POS 2MM R/A GOLD - 87760-1216
 Order CONN HEADER 12POS 2MM R/A GOLD-87760-1216 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18616-ND.
CONN HEADER 14POS 2MM R/A GOLD - 87760-1416
 Order CONN HEADER 14POS 2MM R/A GOLD-87760-1416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18617-ND.
CONN HEADER 20POS 2MM R/A GOLD - 87760-2016
 Order CONN HEADER 20POS 2MM R/A GOLD-87760-2016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18620-ND.
CONN HEADER 24POS 2MM R/A GOLD - 87760-2416
 Order CONN HEADER 24POS 2MM R/A GOLD-87760-2416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18622-ND.
CONN HEADER 10POS 2MM R/A GOLD - 87760-1016
 Order CONN HEADER 10POS 2MM R/A GOLD-87760-1016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18615-ND.
CONN HEADER 22POS 2MM R/A GOLD - 87760-2216
 Order CONN HEADER 22POS 2MM R/A GOLD-87760-2216 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18621-ND.
CONN HEADER 26POS 2MM R/A GOLD - 87760-2616
 Order CONN HEADER 26POS 2MM R/A GOLD-87760-2616 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18623-ND.
CONN HEADER 28POS 2MM R/A GOLD - 87760-2816
 Order CONN HEADER 28POS 2MM R/A GOLD-87760-2816 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18624-ND.
CONN HEADER 30POS 2MM R/A GOLD - 87760-3016
 Order CONN HEADER 30POS 2MM R/A GOLD-87760-3016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18625-ND.