RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U - Resistors

Digi-Key Part Number ERJ-B1CJR10U-ND
Price Break
5000
Unit Price
0.29931
Extended Price
1496.55
Manufacturer Part NumberERJ-B1CJR10U
Product DescriptionRES WIDE TERM .10 OHM 5% 2010
Quantity Available Non-Stock
All prices are in GBP

RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U - Resistors Details
Technical/Catalog InformationERJ-B1CJR10U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.10
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ B1CJR10U
ERJB1CJR10U

Purchase RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U
Resistors

RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U (ERJ-B1CJR10U-ND)

Related parts Resistors:
RES WIDE TERM .10 OHM 5% 2010 - ERJ-B1CJR10U
 Order RES WIDE TERM .10 OHM 5% 2010-ERJ-B1CJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR10U-ND.
RES WIDE TERM 1.0 OHM 5% 2010 - ERJ-B1BJ1R0U
 Order RES WIDE TERM 1.0 OHM 5% 2010-ERJ-B1BJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1BJ1R0U-ND.
RES WIDE TERM 10 OHM 5% 2010 - ERJ-B1AJ100U
 Order RES WIDE TERM 10 OHM 5% 2010-ERJ-B1AJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ100U-ND.
RES WIDE TERM 10 OHM 5% 2512 - ERJ-A1AJ100U
 Order RES WIDE TERM 10 OHM 5% 2512-ERJ-A1AJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ100U-ND.
RES WIDE TERM 1.0 OHM 5% 2512 - ERJ-A1BJ1R0U
 Order RES WIDE TERM 1.0 OHM 5% 2512-ERJ-A1BJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1BJ1R0U-ND.
RES WIDE TERM .10 OHM 5% 2512 - ERJ-A1CJR10U
 Order RES WIDE TERM .10 OHM 5% 2512-ERJ-A1CJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1CJR10U-ND.
RES WIDE TERM .012 OHM 5% 2010 - ERJ-B1CJR012U
 Order RES WIDE TERM .012 OHM 5% 2010-ERJ-B1CJR012U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR012U-ND.
RES WIDE TERM .015 OHM 5% 2010 - ERJ-B1CJR015U
 Order RES WIDE TERM .015 OHM 5% 2010-ERJ-B1CJR015U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR015U-ND.
RES WIDE TERM .018 OHM 5% 2010 - ERJ-B1CJR018U
 Order RES WIDE TERM .018 OHM 5% 2010-ERJ-B1CJR018U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR018U-ND.
RES WIDE TERM .01 OHM 5% 2010 - ERJ-B1CJR01U
 Order RES WIDE TERM .01 OHM 5% 2010-ERJ-B1CJR01U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR01U-ND.
RES WIDE TERM .022 OHM 5% 2010 - ERJ-B1CJR022U
 Order RES WIDE TERM .022 OHM 5% 2010-ERJ-B1CJR022U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR022U-ND.
RES WIDE TERM .027 OHM 5% 2010 - ERJ-B1CJR027U
 Order RES WIDE TERM .027 OHM 5% 2010-ERJ-B1CJR027U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR027U-ND.
RES WIDE TERM .033 OHM 5% 2010 - ERJ-B1CJR033U
 Order RES WIDE TERM .033 OHM 5% 2010-ERJ-B1CJR033U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR033U-ND.
RES WIDE TERM .039 OHM 5% 2010 - ERJ-B1CJR039U
 Order RES WIDE TERM .039 OHM 5% 2010-ERJ-B1CJR039U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR039U-ND.
RES WIDE TERM .047 OHM 5% 2010 - ERJ-B1CJR047U
 Order RES WIDE TERM .047 OHM 5% 2010-ERJ-B1CJR047U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR047U-ND.