RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U - Resistors

Digi-Key Part Number ERJ-A1AJ150U-ND
Price Break
4000
Unit Price
0.22651
Extended Price
906.04
Manufacturer Part NumberERJ-A1AJ150U
Product DescriptionRES WIDE TERM 15 OHM 5% 2512
Quantity Available Non-Stock
All prices are in GBP

RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U - Resistors Details
Technical/Catalog InformationERJ-A1AJ150U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms15.0
Power (Watts)1.3W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ A1AJ150U
ERJA1AJ150U

Purchase RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U
Resistors

RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U (ERJ-A1AJ150U-ND)

Related parts Resistors:
RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U
 Order RES WIDE TERM 15 OHM 5% 2512-ERJ-A1AJ150U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ150U-ND.
RES WIDE TERM 1.5 OHM 5% 2512 - ERJ-A1BJ1R5U
 Order RES WIDE TERM 1.5 OHM 5% 2512-ERJ-A1BJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1BJ1R5U-ND.
RES WIDE TERM .15 OHM 5% 2512 - ERJ-A1CJR15U
 Order RES WIDE TERM .15 OHM 5% 2512-ERJ-A1CJR15U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1CJR15U-ND.
RES WIDE TERM 10 OHM 5% 2512 - ERJ-A1AJ100U
 Order RES WIDE TERM 10 OHM 5% 2512-ERJ-A1AJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ100U-ND.
RES WIDE TERM 100 OHM 5% 2512 - ERJ-A1AJ101U
 Order RES WIDE TERM 100 OHM 5% 2512-ERJ-A1AJ101U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ101U-ND.
RES WIDE TERM 1K OHM 5% 2512 - ERJ-A1AJ102U
 Order RES WIDE TERM 1K OHM 5% 2512-ERJ-A1AJ102U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ102U-ND.
RES WIDE TERM 10K OHM 5% 2512 - ERJ-A1AJ103U
 Order RES WIDE TERM 10K OHM 5% 2512-ERJ-A1AJ103U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ103U-ND.
RES WIDE TERM 11 OHM 5% 2512 - ERJ-A1AJ110U
 Order RES WIDE TERM 11 OHM 5% 2512-ERJ-A1AJ110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ110U-ND.
RES WIDE TERM 110 OHM 5% 2512 - ERJ-A1AJ111U
 Order RES WIDE TERM 110 OHM 5% 2512-ERJ-A1AJ111U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ111U-ND.
RES WIDE TERM 12 OHM 5% 2512 - ERJ-A1AJ120U
 Order RES WIDE TERM 12 OHM 5% 2512-ERJ-A1AJ120U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ120U-ND.
RES WIDE TERM 120 OHM 5% 2512 - ERJ-A1AJ121U
 Order RES WIDE TERM 120 OHM 5% 2512-ERJ-A1AJ121U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ121U-ND.
RES WIDE TERM 1.2K OHM 5% 2512 - ERJ-A1AJ122U
 Order RES WIDE TERM 1.2K OHM 5% 2512-ERJ-A1AJ122U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ122U-ND.
RES WIDE TERM 13 OHM 5% 2512 - ERJ-A1AJ130U
 Order RES WIDE TERM 13 OHM 5% 2512-ERJ-A1AJ130U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ130U-ND.
RES WIDE TERM 130 OHM 5% 2512 - ERJ-A1AJ131U
 Order RES WIDE TERM 130 OHM 5% 2512-ERJ-A1AJ131U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ131U-ND.
RES WIDE TERM 150 OHM 5% 2512 - ERJ-A1AJ151U
 Order RES WIDE TERM 150 OHM 5% 2512-ERJ-A1AJ151U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ151U-ND.