TRANSFORMER TELE 600:530 OHM SMD - TTC-5037 - Transformers

Digi-Key Part Number MT7219CT-ND
Price Break
1
10
25
100
200
Unit Price
2.79
2.57
2.1416
1.9275
1.6277
Extended Price
2.79
25.70
53.54
192.75
325.54
Manufacturer Part NumberTTC-5037
Product DescriptionTRANSFORMER TELE 600:530 OHM SMD
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER TELE 600:530 OHM SMD - TTC-5037 - Transformers Details
Technical/Catalog InformationTTC-5037
Vendor
CategoryTransformers
Impedance600 Primary, 530 Secondary
Current-
Pin Out1-3 Primary, 4-6 Secondary
Insertion Loss2dB
Transformer TypeData/Voice Coupling
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5037
TTC5037
MT7219CT ND
MT7219CTND
MT7219CT

Purchase TRANSFORMER TELE 600:530 OHM SMD - TTC-5037 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
Transformers

TRANSFORMER TELE 600:530 OHM SMD - TTC-5037 (MT7219CT-ND)

Related parts Transformers:
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order TRANSFORMER TELE 600:530 OHM SMD-TTC-5037 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7219TR-ND.
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order TRANSFORMER TELE 600:530 OHM SMD-TTC-5037 online from Digi-Key. Manufactured by . Digi-Key part number MT7219CT-ND.
TRANSFORM MODEM 600:287 OHM SMD - TTC-5021
 Order TRANSFORM MODEM 600:287 OHM SMD-TTC-5021 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7208TR-ND.
TRANSFORMER TELE 30K:3OK OHM SMD - TTC-5027
 Order TRANSFORMER TELE 30K:3OK OHM SMD-TTC-5027 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7211TR-ND.
TRANSFORMER TELE 10K:10K OHM SMD - TTC-5033
 Order TRANSFORMER TELE 10K:10K OHM SMD-TTC-5033 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7215TR-ND.
TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
 Order TRANSFORMER TELE 20K:20K OHM SMD-TTC-5034 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7216TR-ND.
TRANSFORM MODEM 600:287 OHM SMD - TTC-5021
 Order TRANSFORM MODEM 600:287 OHM SMD-TTC-5021 online from Digi-Key. Manufactured by . Digi-Key part number MT7208CT-ND.
TRANSFORM MODEM 600:430 OHM SMD - TTC-5025
 Order TRANSFORM MODEM 600:430 OHM SMD-TTC-5025 online from Digi-Key. Manufactured by . Digi-Key part number MT7209CT-ND.
TRANSFORMER TELE 30K:3OK OHM SMD - TTC-5027
 Order TRANSFORMER TELE 30K:3OK OHM SMD-TTC-5027 online from Digi-Key. Manufactured by . Digi-Key part number MT7211CT-ND.
TRANSFORMER TELE 10K:10K OHM SMD - TTC-5033
 Order TRANSFORMER TELE 10K:10K OHM SMD-TTC-5033 online from Digi-Key. Manufactured by . Digi-Key part number MT7215CT-ND.
TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
 Order TRANSFORMER TELE 20K:20K OHM SMD-TTC-5034 online from Digi-Key. Manufactured by . Digi-Key part number MT7216CT-ND.
TRANSFORMER COUPLING 600:530 OHM - TTC-5007
 Order TRANSFORMER COUPLING 600:530 OHM-TTC-5007 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7226-ND.
TRANSFORMER COUPLING 600:530 OHM - TTC-5009
 Order TRANSFORMER COUPLING 600:530 OHM-TTC-5009 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7228-ND.
TRANSF TELE COUP 600:287 OHM SMD - TTC-511
 Order TRANSF TELE COUP 600:287 OHM SMD-TTC-511 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240TR-ND.
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
 Order TRANSF TELE COUP 600:510 OHM SMD-TTC-512 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.