TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 - Transformers

Digi-Key Part Number MT7217TR-ND
Price Break
400
Unit Price
1.37807
Extended Price
551.23
Manufacturer Part NumberTTC-5035
Product DescriptionTRANSFORMR MODEM 600:346 OHM SMD
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 - Transformers Details
Technical/Catalog InformationTTC-5035
VendorTamura
CategoryTransformers
Impedance600 Primary, 346 Secondary
Current-
Pin Out1-3 Primary, 4-6 Secondary
Insertion Loss3dB
Transformer TypeData/Voice Coupling
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5035
TTC5035
MT7217TR ND
MT7217TRND
MT7217TR

Purchase TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035
Transformers

TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035

Bestellen Sie TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 online bei Digi-Key DE
Bestellen Sie TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 online bei Digi-Key AT
Orden TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 en lĂ­nea desde Digi-Key ES
Order TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 online from Digi-Key IE

TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035 (MT7217TR-ND)

Related parts Transformers:
TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035
 Order TRANSFORMR MODEM 600:346 OHM SMD-TTC-5035 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7217TR-ND.
TRANSFORMR MODEM 600:287 OHM SMD - TTC-5036
 Order TRANSFORMR MODEM 600:287 OHM SMD-TTC-5036 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7218TR-ND.
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
 Order TRANSF TELE COUP 600:510 OHM SMD-TTC-512 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order TRANSFORMER TELE 600:530 OHM SMD-TTC-5037 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7219TR-ND.
TRANSF TELE 600/470 OHM 100MADC - TTC-264
 Order TRANSF TELE 600/470 OHM 100MADC-TTC-264 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4123-ND.
TRANSFORMER TELE 30K:3OK OHM SMD - TTC-5027
 Order TRANSFORMER TELE 30K:3OK OHM SMD-TTC-5027 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7211TR-ND.
TRANSFORMER TELE 10K:10K OHM SMD - TTC-5033
 Order TRANSFORMER TELE 10K:10K OHM SMD-TTC-5033 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7215TR-ND.
TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
 Order TRANSFORMER TELE 20K:20K OHM SMD-TTC-5034 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7216TR-ND.
TRANSFORMER MODEM 600:600OHM SMD - TTC-5023
 Order TRANSFORMER MODEM 600:600OHM SMD-TTC-5023 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7238TR-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order TRANSFORMER MODEM 600:330OHM SMD-TTC-5024 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7239TR-ND.