TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034

Digi-Key Part Number MT7216TR-ND
Price Break
400
Unit Price
1.36295
Extended Price
545.18
Manufacturer Part NumberTTC-5034
Product DescriptionTRANSFORMER TELE 20K:20K OHM SMD
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034 Details
Technical/Catalog InformationTTC-5034
VendorTamura
CategoryTransformers
Impedance20K Primary, 20K Secondary
Current-
Pin Out1-3 Primary, 4-6 Secondary
Insertion Loss-
Transformer TypeData/Voice Coupling
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5034
TTC5034
MT7216TR ND
MT7216TRND
MT7216TR

Purchase TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034

TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034 (MT7216TR-ND)

Related parts :
TRANSFORMER TELE 20K:20K OHM SMD - TTC-5034
 Order TRANSFORMER TELE 20K:20K OHM SMD-TTC-5034 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7216TR-ND.
TRANSFORMER TELE 30K:3OK OHM SMD - TTC-5027
 Order TRANSFORMER TELE 30K:3OK OHM SMD-TTC-5027 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7211TR-ND.
TRANSFORMER TELE 10K:10K OHM SMD - TTC-5033
 Order TRANSFORMER TELE 10K:10K OHM SMD-TTC-5033 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7215TR-ND.
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order TRANSFORMER TELE 600:530 OHM SMD-TTC-5037 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7219TR-ND.
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
 Order TRANSF TELE COUP 600:510 OHM SMD-TTC-512 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.
TRANSF TELE 600/470 OHM 100MADC - TTC-264
 Order TRANSF TELE 600/470 OHM 100MADC-TTC-264 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4123-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-110
 Order TRANSF TELE COUP 600 OHM 0 MADC-TTC-110 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4113-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-10
 Order TRANSF TELE COUP 600 OHM 0 MADC-TTC-10 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4115-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-109N
 Order TRANSF TELE COUP 600 OHM 90MADC-TTC-109N online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4116-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-142
 Order TRANSF TELE COUP 600 OHM 90MADC-TTC-142 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4118-ND.