TRANSFORMER TELECOMM 600:600 OHM - TTC-5029

Digi-Key Part Number MT7213-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
2.44
1.947
1.5576
1.4602
1.3142
1.21688
1.1682
Extended Price
2.44
19.47
38.94
73.01
131.42
608.44
1168.20
Manufacturer Part NumberTTC-5029
Product DescriptionTRANSFORMER TELECOMM 600:600 OHM
Quantity Available 404
All prices are in GBP

TRANSFORMER TELECOMM 600:600 OHM - TTC-5029 Details
Technical/Catalog InformationTTC-5029
VendorTamura
CategoryTransformers
Impedance600 Primary, 600 Secondary
Current-
Pin Out1-3 Primary, 4-6 Secondary
Insertion Loss1dB Typ.
Transformer TypeData/Voice Coupling
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5029
TTC5029
MT7213 ND
MT7213ND
MT7213

Purchase TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029

TRANSFORMER TELECOMM 600:600 OHM - TTC-5029 (MT7213-ND)

Related parts:
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
 Order TRANSFORMER TELECOMM 600:600 OHM-TTC-5029 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7213-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order TRANSFORMER MODEM 600:330OHM SMD-TTC-5024 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7239TR-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
 Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
 Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
 Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 300MA 600 OHM 0603 SMD - HZ0603C601R-00
 Order FERRITE 300MA 600 OHM 0603 SMD-HZ0603C601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1143-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI1206K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2206-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI0805K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2202-2-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012R601A
 Order FERRITE CHIP 600 OHM 500MA 0805-MMZ2012R601A online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1554-1-ND.