TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 - Transformers

Digi-Key Part Number MT7212-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
2.29
1.83
1.4644
1.3728
1.2355
1.144
1.09824
Extended Price
2.29
18.30
36.61
68.64
123.55
572.00
1098.24
Manufacturer Part NumberTTC-5028
Product DescriptionTRANSFORMER TELECOMM 600:470 OHM
Quantity Available 186
All prices are in GBP

TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 - Transformers Details
Technical/Catalog InformationTTC-5028
VendorTamura
CategoryTransformers
Impedance600 Primary, 470 Secondary
Current30mA
Pin Out1,2 Primary; 3,4 Secondary
Insertion Loss2.5dB
Transformer TypeData/Voice Coupling
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5028
TTC5028
MT7212 ND
MT7212ND
MT7212

Purchase TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELECOMM 600:470 OHM - TTC-5028
Transformers

TRANSFORMER TELECOMM 600:470 OHM - TTC-5028

Bestellen Sie TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 online bei Digi-Key DE
Bestellen Sie TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 online bei Digi-Key AT
Orden TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 en lĂ­nea desde Digi-Key ES
Order TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 online from Digi-Key IE

TRANSFORMER TELECOMM 600:470 OHM - TTC-5028 (MT7212-ND)

Related parts Transformers:
TRANSFORMER TELECOMM 600:470 OHM - TTC-5028
 Order TRANSFORMER TELECOMM 600:470 OHM-TTC-5028 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7212-ND.
TRANSFORMER TELECOMM 600:348 OHM - TTC-5014
 Order TRANSFORMER TELECOMM 600:348 OHM-TTC-5014 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7231-ND.
TRANSFORMER COUPLING 600:260 OHM - TTC-5019
 Order TRANSFORMER COUPLING 600:260 OHM-TTC-5019 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7235-ND.
TRANSFORMER COUPLING 600:301 OHM - TTC-5020
 Order TRANSFORMER COUPLING 600:301 OHM-TTC-5020 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7236-ND.
TRANSFORMER TELECOMM 600:600 OHM - TTC-5017
 Order TRANSFORMER TELECOMM 600:600 OHM-TTC-5017 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7207-ND.
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
 Order TRANSFORMER TELECOMM 600:600 OHM-TTC-5029 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7213-ND.
TRANSF TELE 600/470 OHM 100MADC - TTC-264
 Order TRANSF TELE 600/470 OHM 100MADC-TTC-264 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4123-ND.
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order TRANSFORMER TELE 600:530 OHM SMD-TTC-5037 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7219TR-ND.
TRANSFORMER MODEM 600:600OHM SMD - TTC-5023
 Order TRANSFORMER MODEM 600:600OHM SMD-TTC-5023 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7238TR-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order TRANSFORMER MODEM 600:330OHM SMD-TTC-5024 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7239TR-ND.