INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1865TR-ND
Price Break
10000
30000
50000
100000
Unit Price
0.06752
0.06389
0.06098
0.05808
Extended Price
675.20
1916.70
3049.00
5808.00
Manufacturer Part NumberELJ-QF39NJF
Product DescriptionINDUCTOR 39NH 5% 0402 SMD
Quantity Available 10000
All prices are in GBP

INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-QF39NJF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance39nH
Tolerance±5%
SeriesQF
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
TypeNon-Magnetic Core
Current150mA
Mounting TypeSurface Mount
Q @ Freq35 @ 800MHz
Self Resonant Freq1.8GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ QF39NJF
ELJQF39NJF
PCD1865TR ND
PCD1865TRND
PCD1865TR

Purchase INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
Inductors, Coils, Chokes

INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF (PCD1865TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
 Order INDUCTOR 39NH 5% 0402 SMD-ELJ-QF39NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1865TR-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-QF39NJF
 Order INDUCTOR 39NH 5% 0402 SMD-ELJ-QF39NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1865CT-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
 Order INDUCTOR 39NH 5% 0402 SMD-ELJ-RF39NJFB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1942TR-ND.
INDUCTOR 39NH 5% 0402 SMD - ELJ-RF39NJFB
 Order INDUCTOR 39NH 5% 0402 SMD-ELJ-RF39NJFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1942CT-ND.
INDUCTOR 3.9NH 5% FIXED SMD - ELJ-RE3N9JF2
 Order INDUCTOR 3.9NH 5% FIXED SMD-ELJ-RE3N9JF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1146TR-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RE39NJF2
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-RE39NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1158TR-ND.
INDUCTOR 3.9NH 5% FIXED SMD - ELJ-RE3N9JF2
 Order INDUCTOR 3.9NH 5% FIXED SMD-ELJ-RE3N9JF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1146CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RE39NJF2
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-RE39NJF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1158CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-NC39NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1203TR-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-NC39NJF
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-NC39NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1203CT-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-RF39NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1283TR-ND.
INDUCTOR 39NH 5% FIXED SMD - ELJ-RF39NJF
 Order INDUCTOR 39NH 5% FIXED SMD-ELJ-RF39NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1283CT-ND.
INDUCTOR 39NH 5% 0603 SMD - ELJ-NJ39NJF2
 Order INDUCTOR 39NH 5% 0603 SMD-ELJ-NJ39NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1512TR-ND.
INDUCTOR 3.9NH +-.3NH 0402 SMD - ELJ-PF3N9DF
 Order INDUCTOR 3.9NH +-.3NH 0402 SMD-ELJ-PF3N9DF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1542TR-ND.
INDUCTOR 6.8NH 5% 0402 SMD - ELJ-PF6N8JF
 Order INDUCTOR 6.8NH 5% 0402 SMD-ELJ-PF6N8JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1545TR-ND.