TRANS PNP -60V -1000MA SOT-223 - FZT591TA

Digi-Key Part Number FZT591TR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.19074
0.14586
0.14025
0.13464
Extended Price
190.74
729.30
1402.50
3366.00
Manufacturer Part NumberFZT591TA
Product DescriptionTRANS PNP -60V -1000MA SOT-223
Quantity Available 1000
All prices are in GBP

TRANS PNP -60V -1000MA SOT-223 - FZT591TA Details
Technical/Catalog InformationFZT591TA
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated60V
Current Rating1A
Package / CaseSOT-223
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FZT591TA
FZT591TA
FZT591TR ND
FZT591TRND
FZT591TR

Purchase TRANS PNP -60V -1000MA SOT-223 - FZT591TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PNP -60V -1000MA SOT-223 - FZT591TA
TRANS PNP -60V -1000MA SOT-223 - FZT591TA

TRANS PNP -60V -1000MA SOT-223 - FZT591TA (FZT591TR-ND)

Related parts :
TRANS PNP -60V -1000MA SOT-223 - FZT591TA
 Order TRANS PNP -60V -1000MA SOT-223-FZT591TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT591TR-ND.
TRANS PNP -60V -1000MA SOT-223 - FZT591TA
 Order TRANS PNP -60V -1000MA SOT-223-FZT591TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT591CT-ND.
TRANS PNP -60V -1000MA SOT-223 - FZT591TA
 Order TRANS PNP -60V -1000MA SOT-223-FZT591TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT591DKR-ND.
TRANS PNP -300V -1000MA SOT-223 - FZT957TA
 Order TRANS PNP -300V -1000MA SOT-223-FZT957TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT957TR-ND.
TRANS PNP -60V -2000MA SOT-223 - FZT751TA
 Order TRANS PNP -60V -2000MA SOT-223-FZT751TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT751CT-ND.
TRANS PNP -60V -2000MA SOT-223 - FZT751TA
 Order TRANS PNP -60V -2000MA SOT-223-FZT751TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT751TR-ND.
TRANS PNP -150V -1000MA SOT-223 - FZT755TA
 Order TRANS PNP -150V -1000MA SOT-223-FZT755TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT755CT-ND.
TRANS PNP -150V -1000MA SOT-223 - FZT755TA
 Order TRANS PNP -150V -1000MA SOT-223-FZT755TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT755TR-ND.
TRANS PNP 60V 1A SOT-223 - BSP31TA
 Order TRANS PNP 60V 1A SOT-223-BSP31TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSP31TR-ND.
TRANS PNP 60V 1A SOT-223 - BSP31TA
 Order TRANS PNP 60V 1A SOT-223-BSP31TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP31CT-ND.
TRANS NPN 60V 1000MA SOT-223 - FZT491TA
 Order TRANS NPN 60V 1000MA SOT-223-FZT491TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT491TR-ND.
TRANS NPN 60V 1000MA SOT-223 - FZT491TA
 Order TRANS NPN 60V 1000MA SOT-223-FZT491TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT491CT-ND.
TRANS PNP -30V -1000MA SOT-223 - FZT549TA
 Order TRANS PNP -30V -1000MA SOT-223-FZT549TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT549TR-ND.
TRANS PNP -30V -1000MA SOT-223 - FZT549TA
 Order TRANS PNP -30V -1000MA SOT-223-FZT549TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT549CT-ND.
TRANS PNP -100V -1000MA SOT-223 - FZT593TA
 Order TRANS PNP -100V -1000MA SOT-223-FZT593TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT593TR-ND.