IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M - Integrated Circuits (ICs)

Digi-Key Part Number NJMOP-07M-ND
Price Break
1
25
100
Unit Price
0.61
0.5088
0.407
Extended Price
0.61
12.72
40.70
Manufacturer Part NumberNJMOP-07M
Product DescriptionIC OPAMP LOW OFFSET 8-DMP
Quantity Available 0
All prices are in GBP

IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJMOP-07M
VendorNJR
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DMP
Slew Rate0.17 V/µs
Gain Bandwidth Product500kHz
Current - Supply5mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3 V ~ 22 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJMOP 07M
NJMOP07M

Purchase IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M
Integrated Circuits (ICs)

IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M (NJMOP-07M-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M
 Order IC OPAMP LOW OFFSET 8-DMP-NJMOP-07M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJMOP-07M-ND.
IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D
 Order IC OPAMP LOW OFFSET 8-DIP-NJMOP-07D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJMOP-07D-ND.
IC OPAMP LOW OFFSET 8-DMP - NJM#OP07M
 Order IC OPAMP LOW OFFSET 8-DMP-NJM#OP07M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#OP07M-ND.
IC OPAMP LOW OFFSET 8-DIP - NJM#OP07D
 Order IC OPAMP LOW OFFSET 8-DIP-NJM#OP07D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#OP07D-ND.
IC OPAMP LOW-OFFSET 8-DIP - OP07DN
 Order IC OPAMP LOW-OFFSET 8-DIP-OP07DN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DN-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR-REEL
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-REEL-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR-REEL7
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-REEL7-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DRZ-REEL
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DRZ-REEL-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DRZ-REEL7
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DRZ-REEL7-ND.
IC OPAMP SNGL LOW-OFFSET 8-DMP - NJU7061M
 Order IC OPAMP SNGL LOW-OFFSET 8-DMP-NJU7061M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7061M-ND.
IC OPAMP DUAL LOW-OFFSET 8-DMP - NJU7062M
 Order IC OPAMP DUAL LOW-OFFSET 8-DMP-NJU7062M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7062M-ND.
IC OPAMP DUAL LOW-OFFSET 8-DMP - NJU7072M
 Order IC OPAMP DUAL LOW-OFFSET 8-DMP-NJU7072M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7072M-ND.
IC OPAMP SNGL LOW-OFFSET 8-DMP - NJU#7061M
 Order IC OPAMP SNGL LOW-OFFSET 8-DMP-NJU#7061M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7061M-ND.
IC OPAMP DUAL LOW-OFFSET 8-DMP - NJU#7062M
 Order IC OPAMP DUAL LOW-OFFSET 8-DMP-NJU#7062M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7062M-ND.