IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D

Digi-Key Part Number NJMOP-07D-ND
Price Break
1
25
100
Unit Price
0.59
0.49
0.392
Extended Price
0.59
12.25
39.20
Manufacturer Part NumberNJMOP-07D
Product DescriptionIC OPAMP LOW OFFSET 8-DIP
Quantity Available 0
All prices are in GBP

IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D Details
Technical/Catalog InformationNJMOP-07D
VendorNJR
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate0.17 V/µs
Gain Bandwidth Product500kHz
Current - Supply5mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3 V ~ 22 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJMOP 07D
NJMOP07D

Purchase IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D
IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D

IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D (NJMOP-07D-ND)

Related parts :
IC OPAMP LOW OFFSET 8-DIP - NJMOP-07D
 Order IC OPAMP LOW OFFSET 8-DIP-NJMOP-07D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJMOP-07D-ND.
IC OPAMP LOW OFFSET 8-DMP - NJMOP-07M
 Order IC OPAMP LOW OFFSET 8-DMP-NJMOP-07M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJMOP-07M-ND.
IC OPAMP LOW OFFSET 8-DIP - NJM#OP07D
 Order IC OPAMP LOW OFFSET 8-DIP-NJM#OP07D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#OP07D-ND.
IC OPAMP LOW-OFFSET 8-DIP - OP07DN
 Order IC OPAMP LOW-OFFSET 8-DIP-OP07DN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DN-ND.
IC OPAMP LOW OFFSET 8-DMP - NJM#OP07M
 Order IC OPAMP LOW OFFSET 8-DMP-NJM#OP07M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#OP07M-ND.
IC PREC OPAMP LOW-OFFSET 8-DIP - OP07DNZ
 Order IC PREC OPAMP LOW-OFFSET 8-DIP-OP07DNZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DNZ-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR-REEL
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-REEL-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DR-REEL7
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DR-REEL7-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DRZ-REEL
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DRZ-REEL-ND.
IC OPAMP LOW-OFFSET 8-SOIC - OP07DRZ-REEL7
 Order IC OPAMP LOW-OFFSET 8-SOIC-OP07DRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DRZ-REEL7-ND.
IC OPAMP LOW VOLTAGE 8-DIP - NE5230N
 Order IC OPAMP LOW VOLTAGE 8-DIP-NE5230N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5230N-ND.
IC OPAMP LOW VOLTAGE 8-DIP - NE5230NG
 Order IC OPAMP LOW VOLTAGE 8-DIP-NE5230NG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5230NG-ND.
IC OPAMP LOW VOLTAGE 8-DIP - SA5230N
 Order IC OPAMP LOW VOLTAGE 8-DIP-SA5230N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SA5230N-ND.
IC OPAMP LOW VOLTAGE 8-DIP - SA5230NG
 Order IC OPAMP LOW VOLTAGE 8-DIP-SA5230NG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SA5230NG-ND.