CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001 - Connectors

Digi-Key Part Number 109FE-ND
Price Break
1
10
100
500
1000
Unit Price
1.39
1.201
0.8168
0.6967
0.6006
Extended Price
1.39
12.01
81.68
348.35
600.60
Manufacturer Part Number172-E09-201-001
Product DescriptionCONN DB9 FEMALE SOLDER CUP CHROM
Quantity Available 0
All prices are in GBP

CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001 - Connectors Details
Technical/Catalog Information172-E09-201-001
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), Solder Cup
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names172-E
TypeDB09
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 172 E09 201 001
172E09201001
109FE ND
109FEND
109FE

Purchase CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001
Connectors

CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001 (109FE-ND)

Related parts Connectors:
CONN DB9 FEMALE SOLDER CUP CHROM - 172-E09-201-001
 Order CONN DB9 FEMALE SOLDER CUP CHROM-172-E09-201-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 109FE-ND.
CONN DB9 FEMALE SLD CUP NICKEL - 171-009-203L001
 Order CONN DB9 FEMALE SLD CUP NICKEL-171-009-203L001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 209FE-ND.
CONN DB9 FEMALE WW TIN - 172-009-242-001
 Order CONN DB9 FEMALE WW TIN-172-009-242-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1609FN-ND.
CONN DB9 MALE FILTERED CABLE MNT - 477-009-102-001
 Order CONN DB9 MALE FILTERED CABLE MNT-477-009-102-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 477-009-102-001-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
 Order CONN DB9 FEMALE METAL SHELL GOLD-A-DFF09LPXX-III-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN DB9 MALE R/A SOLDER SMD - 190-009-162-001
 Order CONN DB9 MALE R/A SOLDER SMD-190-009-162-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-09M-ND.
CONN 3 POS AUDIO FEMALE SOLDER - AC3F
 Order CONN 3 POS AUDIO FEMALE SOLDER-AC3F online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1001-ND.
CONN PLUG 6POS FEMALE SOLDER - HR30-6P-6S
 Order CONN PLUG 6POS FEMALE SOLDER-HR30-6P-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR856-ND.
CONN HDR FEMALE DL 2.54MM 40-POS - 2232-40-R-01
 Order CONN HDR FEMALE DL 2.54MM 40-POS-2232-40-R-01 online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 2232-40-R-01-ND.
CONN CIR FEMALE 4POS CBL MNT - T3109 001
 Order CONN CIR FEMALE 4POS CBL MNT-T3109 001 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1029-ND.
CONN HEADER FEMALE 4POS .1" TIN - PPTC041LFBN-RC
 Order CONN HEADER FEMALE 4POS .1" TIN-PPTC041LFBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S7002-ND.
CONN TNC FEMALE JACK SOLDER POT - 122332
 Order CONN TNC FEMALE JACK SOLDER POT-122332 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1112-ND.
CONN DB25 FEMALE R/A SOLDER SMD - 190-025-263R001
 Order CONN DB25 FEMALE R/A SOLDER SMD-190-025-263R001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 190-25FA-ND.
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
 Order CONN D-SUB 9POS FEMALE SOLDER-A-DF09LL-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
CONN JACK TIP RIBLOC PRESS IN YE - 105-1047-001
 Order CONN JACK TIP RIBLOC PRESS IN YE-105-1047-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J333-ND.