RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A - Relays

Digi-Key Part Number Z2080-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.99
1.7856
1.5872
1.4285
1.34912
1.1904
1.07136
Extended Price
1.99
44.64
79.36
142.85
337.28
595.20
1071.36
Manufacturer Part NumberG3VM-351A
Product DescriptionRELAY SSR SPST 350VAC 120MA 4DIP
Quantity Available 19
All prices are in GBP

RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A - Relays Details
Technical/Catalog InformationG3VM-351A
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-DIP
CircuitSPST-NO (1 Form A)
Load Current120mA
Voltage - Input1.15VDC
Voltage - Load0 ~ 350V
Output TypeAC, DC
On-State Resistance50 Ohm
SeriesG3VM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3VM 351A
G3VM351A
Z2080 ND
Z2080ND
Z2080

Purchase RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
Relays

RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A (Z2080-ND)

Related parts Relays:
RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
 Order RELAY SSR SPST 350VAC 120MA 4DIP-G3VM-351A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2080-ND.
RELAY SSR SPST 350V 120MA 4SMT - G3VM-351D
 Order RELAY SSR SPST 350V 120MA 4SMT-G3VM-351D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2082-ND.
RELAY SSR SPST 20V 300MA 4SSOP - G3VM-21LR1
 Order RELAY SSR SPST 20V 300MA 4SSOP-G3VM-21LR1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1622-ND.
RELAY SSR SPST 60V 2A 8SMT - G3VM-61FR
 Order RELAY SSR SPST 60V 2A 8SMT-G3VM-61FR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2105-ND.
RELAY SSR SPST 60V 400MA 4SOP - G3VM-61G1
 Order RELAY SSR SPST 60V 400MA 4SOP-G3VM-61G1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2106-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR SPST 60V 2.5A 6-SMT - G3VM-61ER
 Order RELAY SSR SPST 60V 2.5A 6-SMT-G3VM-61ER online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2443-ND.
RELAY SSR SPST 350V 100MA 4-DIP - G3VM-353A1
 Order RELAY SSR SPST 350V 100MA 4-DIP-G3VM-353A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2445-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY SSR DPST 350V 110MA 8SOP - G3VM-352J
 Order RELAY SSR DPST 350V 110MA 8SOP-G3VM-352J online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2088-ND.
RELAY 200MA SPST OPTO MOSFET - G3VM-4
 Order RELAY 200MA SPST OPTO MOSFET-G3VM-4 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR521-ND.
RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12
 Order RELAY PC SPST-NO/SPST-NC 5A 12V-G6B-2114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z756-ND.
RELAY SSR 120VAC@25A ZERO DC IN - G3NA-225B-DC5-24
 Order RELAY SSR 120VAC@25A ZERO DC IN-G3NA-225B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z921-ND.