CONN HEADER 10POS 2MM VERT SMD - 87832-1020 - Connectors

Digi-Key Part Number WM18639-ND
Price Break
1
10
100
500
1000
Unit Price
0.86
0.806
0.7359
0.69244
0.67167
Extended Price
0.86
8.06
73.59
346.22
671.67
Manufacturer Part Number87832-1020
Product DescriptionCONN HEADER 10POS 2MM VERT SMD
Quantity Available 1486
All prices are in GBP

CONN HEADER 10POS 2MM VERT SMD - 87832-1020 - Connectors Details
Technical/Catalog Information87832-1020
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.141" (3.60mm)
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87832 1020
878321020
WM18639 ND
WM18639ND
WM18639

Purchase CONN HEADER 10POS 2MM VERT SMD - 87832-1020 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS 2MM VERT SMD - 87832-1020
Connectors

CONN HEADER 10POS 2MM VERT SMD - 87832-1020 (WM18639-ND)

Related parts Connectors:
CONN HEADER 10POS 2MM VERT SMD - 87832-1020
 Order CONN HEADER 10POS 2MM VERT SMD-87832-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18639-ND.
CONN HEADER 10POS 2MM VERT SMD - 87332-1020
 Order CONN HEADER 10POS 2MM VERT SMD-87332-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18076-ND.
CONN HEADER 10POS 2MM VERT GOLD - 87331-1020
 Order CONN HEADER 10POS 2MM VERT GOLD-87331-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18061-ND.
CONN HEADER 10POS 2MM VERT SMD - 87267-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87267-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18159-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
 Order CONN HEADER 14POS 2MM VERT SMD-87832-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18641-ND.
CONN HEADER 8POS 2MM VERT SMD - 87832-0820
 Order CONN HEADER 8POS 2MM VERT SMD-87832-0820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18638-ND.
CONN HEADER 30POS 2MM VERT SMD - 87832-3020
 Order CONN HEADER 30POS 2MM VERT SMD-87832-3020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18647-ND.
CONN HEADER 20POS 2MM VERT SMD - 87832-2020
 Order CONN HEADER 20POS 2MM VERT SMD-87832-2020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18644-ND.
CONN HEADER 6POS 2MM VERT SMD - 87832-0620
 Order CONN HEADER 6POS 2MM VERT SMD-87832-0620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18637-ND.
CONN HEADER 16POS 2MM VERT SMD - 87832-1620
 Order CONN HEADER 16POS 2MM VERT SMD-87832-1620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18642-ND.
CONN HEADER 10POS 2MM VERT GOLD - 87831-1020
 Order CONN HEADER 10POS 2MM VERT GOLD-87831-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18560-ND.
CONN HEADER 12POS 2MM VERT SMD - 87832-1220
 Order CONN HEADER 12POS 2MM VERT SMD-87832-1220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18640-ND.
CONN HEADER 44POS 2MM VERT SMD - 87832-4420
 Order CONN HEADER 44POS 2MM VERT SMD-87832-4420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18649-ND.
CONN HEADER 4POS 2MM VERT SMD - 87832-0420
 Order CONN HEADER 4POS 2MM VERT SMD-87832-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18636-ND.
CONN HEADER 18POS 2MM VERT SMD - 87832-1820
 Order CONN HEADER 18POS 2MM VERT SMD-87832-1820 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18643-ND.