CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509

Digi-Key Part Number 495-1585-1-ND
Price Break
1
10
100
Unit Price
1.17
1.019
0.8897
Extended Price
1.17
10.19
88.97
Manufacturer Part NumberB45197A6476K509
Product DescriptionCAP TANT 47UF 35V 10% LOESR SMD
Quantity Available 1433
All prices are in GBP

CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509 Details
Technical/Catalog InformationB45197A6476K509
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated35V
Tolerance±10%
SeriesB45197A
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)230.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A6476K509
B45197A6476K509
495 1585 1 ND
49515851ND
495-1585-1

Purchase CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509

CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509 (495-1585-1-ND)

Related parts:
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K309
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1528-1-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
 Order CAP TANT 470UF 10V 10% LOESR SMD-B45197A2477K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1537-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
CAP TANT 68UF 25V 10% LOESR SMD - B45197A5686K509
 Order CAP TANT 68UF 25V 10% LOESR SMD-B45197A5686K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1573-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order CAP TANT 10UF 50V 10% LOESR SMD-B45197A7106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 1000UF 4V 10% LOESR SMD - B45396R0108K509
 Order CAP TANT 1000UF 4V 10% LOESR SMD-B45396R0108K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1607-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K209
 Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1677-1-ND.
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
 Order CAP TANT 220UF 10V 10% LOESR SMD-B45197A2227K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-6-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
 Order CAP TANT 100UF 20V 10% LOESR SMD-B45197A4107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-6-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T496D475K035AS
 Order CAPACITOR TANT 4.7UF 35V 10% SMD-T496D475K035AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1729-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T491X476K035AT
 Order CAPACITOR TANT 47UF 35V 10% SMD-T491X476K035AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3821-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1548-2-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
 Order CAPACITOR TANT 47UF 10V 10% SMD-T491D476K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.