CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409

Digi-Key Part Number 495-1513-1-ND
Price Break
1
10
100
Unit Price
0.58
0.5
0.4368
Extended Price
0.58
5.00
43.68
Manufacturer Part NumberB45197A1227K409
Product DescriptionCAP TANT 220UF 6.3V 10%LOESR SMD
Quantity Available 500
All prices are in GBP

CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409 Details
Technical/Catalog InformationB45197A1227K409
VendorKemet (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated6.3V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A1227K409
B45197A1227K409
495 1513 1 ND
49515131ND
495-1513-1

Purchase CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409

CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409 (495-1513-1-ND)

Related parts :
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K509
 Order CAP TANT 220UF 10V 10% LOESR SMD-B45197A2227K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-6-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1548-2-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
 Order CAP TANT 220UF 6.3V 10%LOESR SMD-B45197A1227K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1513-1-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K309
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1528-1-ND.
CAP TANT 470UF 10V 10% LOESR SMD - B45197A2477K509
 Order CAP TANT 470UF 10V 10% LOESR SMD-B45197A2477K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1537-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
CAP TANT 68UF 25V 10% LOESR SMD - B45197A5686K509
 Order CAP TANT 68UF 25V 10% LOESR SMD-B45197A5686K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1573-1-ND.
CAP TANT 47UF 35V 10% LOESR SMD - B45197A6476K509
 Order CAP TANT 47UF 35V 10% LOESR SMD-B45197A6476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1585-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order CAP TANT 10UF 50V 10% LOESR SMD-B45197A7106K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 1000UF 4V 10% LOESR SMD - B45396R0108K509
 Order CAP TANT 1000UF 4V 10% LOESR SMD-B45396R0108K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1607-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K209
 Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1677-1-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
 Order CAP TANT 100UF 20V 10% LOESR SMD-B45197A4107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-6-ND.
CAP TANT 220UF 4V 20% SMD - T491B227M004AT
 Order CAP TANT 220UF 4V 20% SMD-T491B227M004AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4625-1-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
 Order CAP TANT LOWESR 10UF 20V 10% SMD-TPSB106K020R1000 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.