CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409 - Capacitors

Digi-Key Part Number 495-1580-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.24031
0.23377
0.22433
0.21127
0.1982
Extended Price
180.23
350.65
672.99
1267.62
1783.80
Manufacturer Part NumberB45197A6156K409
Product DescriptionCAP TANT 15UF 35V 10% LOESR SMD
Quantity Available 3750
All prices are in GBP

CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409 - Capacitors Details
Technical/Catalog InformationB45197A6156K409
VendorKemet
CategoryCapacitors
Capacitance15µF
Voltage - Rated35V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)260.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A6156K409
B45197A6156K409
495 1580 2 ND
49515802ND
495-1580-2

Purchase CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409
Capacitors

CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409 (495-1580-2-ND)

Related parts Capacitors :
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1580-2-ND.
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1580-1-ND.
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1580-6-ND.
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K509
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1581-2-ND.
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K509
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1581-1-ND.
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K509
 Order CAP TANT 15UF 35V 10% LOESR SMD-B45197A6156K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1581-6-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
 Order CAP TANT 15UF 10V 10% LOESR SMD-B45197A2156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1521-2-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order CAP TANT 15UF 16V 10% LOESR SMD-B45197A3156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1539-2-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order CAP TANT 15UF 20V 10% LOESR SMD-B45197A4156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1555-2-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
 Order CAP TANT 15UF 25V 10% LOESR SMD-B45197A5156K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1566-2-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
 Order CAP TANT 3.3UF 35V 10% LOESR SMD-B45197A6335K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1574-2-ND.
CAP TANT 4.7UF 35V 10% LOESR SMD - B45197A6475K409
 Order CAP TANT 4.7UF 35V 10% LOESR SMD-B45197A6475K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1575-2-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
 Order CAP TANT 6.8UF 35V 10% LOESR SMD-B45197A6685K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1576-2-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
 Order CAP TANT 6.8UF 35V 10% LOESR SMD-B45197A6685K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1577-2-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K409
 Order CAP TANT 10UF 35V 10% LOESR SMD-B45197A6106K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1578-2-ND.