CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409 - Capacitors

Digi-Key Part Number 495-1571-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.2512
0.24393
0.2345
0.2207
0.20691
Extended Price
188.40
365.89
703.50
1324.20
1862.19
Manufacturer Part NumberB45197A5476K409
Product DescriptionCAP TANT 47UF 25V 10% LOESR SMD
Quantity Available 2250
All prices are in GBP

CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409 - Capacitors Details
Technical/Catalog InformationB45197A5476K409
VendorKemet
CategoryCapacitors
Capacitance47µF
Voltage - Rated25V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)250.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A5476K409
B45197A5476K409
495 1571 2 ND
49515712ND
495-1571-2

Purchase CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409
Capacitors

CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409 (495-1571-2-ND)

Related parts Capacitors :
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1571-2-ND.
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1571-1-ND.
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K409
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1571-6-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order CAP TANT 4.7UF 25V 10% LOESR SMD-B45197A5475K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1564-2-ND.
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K509
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1572-2-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order CAP TANT 4.7UF 25V 10% LOESR SMD-B45197A5475K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-1-ND.
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K509
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1572-1-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order CAP TANT 4.7UF 25V 10% LOESR SMD-B45197A5475K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-6-ND.
CAP TANT 47UF 25V 10% LOESR SMD - B45197A5476K509
 Order CAP TANT 47UF 25V 10% LOESR SMD-B45197A5476K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1572-6-ND.
CAP TANT 47UF 6.3V 10% LOESR SMD - B45197A1476K309
 Order CAP TANT 47UF 6.3V 10% LOESR SMD-B45197A1476K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1506-2-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
 Order CAP TANT 47UF 10V 10% LOESR SMD-B45197A2476K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1524-2-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
 Order CAP TANT 47UF 10V 10% LOESR SMD-B45197A2476K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1525-2-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
 Order CAP TANT 47UF 16V 10% LOESR SMD-B45197A3476K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1543-2-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K409
 Order CAP TANT 47UF 16V 10% LOESR SMD-B45197A3476K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1544-2-ND.
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K409
 Order CAP TANT 47UF 20V 10% LOESR SMD-B45197A4476K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1559-2-ND.