CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 - Capacitors

Digi-Key Part Number 495-1567-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.31727
0.30855
0.29621
0.27878
0.26136
Extended Price
237.95
462.82
888.63
1672.68
2352.24
Manufacturer Part NumberB45197A5226K409
Product DescriptionCAP TANT 22UF 25V 10% LOESR SMD
Quantity Available 9000
All prices are in GBP

CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 - Capacitors Details
Technical/Catalog InformationB45197A5226K409
VendorKemet
CategoryCapacitors
Capacitance22µF
Voltage - Rated25V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)230.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A5226K409
B45197A5226K409
495 1567 2 ND
49515672ND
495-1567-2

Purchase CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
Capacitors

CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 (495-1567-2-ND)

Related parts Capacitors :
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1567-2-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-1-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-6-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K509
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1568-2-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K509
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1568-1-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K509
 Order CAP TANT 22UF 25V 10% LOESR SMD-B45197A5226K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1568-6-ND.
CAP TANT 22UF 6.3V 10% LOESR SMD - B45197A1226K309
 Order CAP TANT 22UF 6.3V 10% LOESR SMD-B45197A1226K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1504-2-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K309
 Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1522-2-ND.
CAP TANT 22UF 16V 10% LOESR SMD - B45197A3226K309
 Order CAP TANT 22UF 16V 10% LOESR SMD-B45197A3226K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1540-2-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
 Order CAP TANT 22UF 20V 10% LOESR SMD-B45197A4226K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1556-2-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order CAP TANT 4.7UF 25V 10% LOESR SMD-B45197A5475K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1564-2-ND.
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
 Order CAP TANT 10UF 25V 10% LOESR SMD-B45197A5106K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1565-2-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
 Order CAP TANT 15UF 25V 10% LOESR SMD-B45197A5156K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1566-2-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K409
 Order CAP TANT 33UF 25V 10% LOESR SMD-B45197A5336K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1569-2-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K509
 Order CAP TANT 33UF 25V 10% LOESR SMD-B45197A5336K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1570-2-ND.