CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309 - Capacitors

Digi-Key Part Number 495-1555-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.16553
0.16045
0.15464
0.1452
0.13649
Extended Price
124.15
240.68
463.92
871.20
1228.41
Manufacturer Part NumberB45197A4156K309
Product DescriptionCAP TANT 15UF 20V 10% LOESR SMD
Quantity Available 1500
All prices are in GBP

CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309 - Capacitors Details
Technical/Catalog InformationB45197A4156K309
VendorKemet
CategoryCapacitors
Capacitance15µF
Voltage - Rated20V
Tolerance±10%
SeriesB45197A
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)400.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A4156K309
B45197A4156K309
495 1555 2 ND
49515552ND
495-1555-2

Purchase CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
Capacitors

CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309 (495-1555-2-ND)

Related parts Capacitors :
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order CAP TANT 15UF 20V 10% LOESR SMD-B45197A4156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1555-2-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order CAP TANT 15UF 20V 10% LOESR SMD-B45197A4156K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-1-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order CAP TANT 15UF 20V 10% LOESR SMD-B45197A4156K309 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-6-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
 Order CAP TANT 15UF 10V 10% LOESR SMD-B45197A2156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1521-2-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order CAP TANT 15UF 16V 10% LOESR SMD-B45197A3156K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1539-2-ND.
CAP TANT 6.8UF 20V 10% LOESR SMD - B45197A4685K309
 Order CAP TANT 6.8UF 20V 10% LOESR SMD-B45197A4685K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1553-2-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
 Order CAP TANT 10UF 20V 10% LOESR SMD-B45197A4106K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1554-2-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
 Order CAP TANT 22UF 20V 10% LOESR SMD-B45197A4226K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1556-2-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
 Order CAP TANT 33UF 20V 10% LOESR SMD-B45197A4336K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1557-2-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
 Order CAP TANT 33UF 20V 10% LOESR SMD-B45197A4336K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1558-2-ND.
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K409
 Order CAP TANT 47UF 20V 10% LOESR SMD-B45197A4476K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1559-2-ND.
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K509
 Order CAP TANT 47UF 20V 10% LOESR SMD-B45197A4476K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1560-2-ND.
CAP TANT 68UF 20V 10% LOESR SMD - B45197A4686K409
 Order CAP TANT 68UF 20V 10% LOESR SMD-B45197A4686K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1561-2-ND.
CAP TANT 68UF 20V 10% LOESR SMD - B45197A4686K509
 Order CAP TANT 68UF 20V 10% LOESR SMD-B45197A4686K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1562-2-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
 Order CAP TANT 100UF 20V 10% LOESR SMD-B45197A4107K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1563-2-ND.