CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors

Digi-Key Part Number 495-1515-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.28241
0.27515
0.26426
0.24829
0.23305
Extended Price
211.81
412.73
792.78
1489.74
2097.45
Manufacturer Part NumberB45197A1337K409
Product DescriptionCAP TANT 330UF 6.3V 10%LOESR SMD
Quantity Available 6750
All prices are in GBP

CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors Details
Technical/Catalog InformationB45197A1337K409
VendorKemet
CategoryCapacitors
Capacitance330µF
Voltage - Rated6.3V
Tolerance±10%
SeriesB45197A
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A1337K409
B45197A1337K409
495 1515 2 ND
49515152ND
495-1515-2

Purchase CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
Capacitors

CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409 (495-1515-2-ND)

Related parts Capacitors :
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1515-2-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1515-1-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K409
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1515-6-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1516-2-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1516-1-ND.
CAP TANT 330UF 6.3V 10%LOESR SMD - B45197A1337K509
 Order CAP TANT 330UF 6.3V 10%LOESR SMD-B45197A1337K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1516-6-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ASE100
 Order CAP TANT 330UF 6.3V 10% SMD-T495X337K006ASE100 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1793-2-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ASE100
 Order CAP TANT 330UF 6.3V 10% SMD-T495X337K006ASE100 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1793-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ASE045
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006ASE045 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1762-2-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ASE040
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006ASE040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1763-2-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ASE045
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006ASE045 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1762-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006ASE040
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006ASE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1763-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006AS4351
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006AS4351 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3101-2-ND.
CAP TANT 330UF 6.3V 20% SMD - T520D337M006AS4351
 Order CAP TANT 330UF 6.3V 20% SMD-T520D337M006AS4351 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3101-1-ND.
CAP TANT 330UF 6.3V 20% SMD - T525D337M006ATE040
 Order CAP TANT 330UF 6.3V 20% SMD-T525D337M006ATE040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3152-2-ND.