RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X - Resistors

Digi-Key Part Number P.47AKCT-ND
Price Break
10
50
200
1000
Unit Price
0.492
0.2646
0.15205
0.10375
Extended Price
4.92
13.23
30.41
103.75
Manufacturer Part NumberERJ-2BQFR47X
Product DescriptionRESISTOR .47 OHM 1/8W 1% 0402
Quantity Available 7290
All prices are in GBP

RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X - Resistors Details
Technical/Catalog InformationERJ-2BQFR47X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.47
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2BQFR47X
ERJ2BQFR47X
P 47AKCT ND
P47AKCTND
P.47AKCT

Purchase RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X
Resistors

RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X (P.47AKCT-ND)

Related parts Resistors:
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
 Order RESISTOR .047 OHM 1/8W 5% 0402-ERJ-2BWJR047X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
 Order RESISTOR .051 OHM 1/8W 5% 0402-ERJ-2BWJR051X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.051AMTR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
 Order RESISTOR .056 OHM 1/8W 5% 0402-ERJ-2BWJR056X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.056AMTR-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
 Order RESISTOR .062 OHM 1/8W 5% 0402-ERJ-2BWJR062X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.062AMTR-ND.
RESISTOR .068 OHM 1/8W 5% 0402 - ERJ-2BWJR068X
 Order RESISTOR .068 OHM 1/8W 5% 0402-ERJ-2BWJR068X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.068AMTR-ND.
RESISTOR .075 OHM 1/8W 5% 0402 - ERJ-2BWJR075X
 Order RESISTOR .075 OHM 1/8W 5% 0402-ERJ-2BWJR075X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.075AMTR-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
 Order RESISTOR .082 OHM 1/8W 5% 0402-ERJ-2BWJR082X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.082AMTR-ND.
RESISTOR .091 OHM 1/8W 5% 0402 - ERJ-2BWJR091X
 Order RESISTOR .091 OHM 1/8W 5% 0402-ERJ-2BWJR091X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.091AMTR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
 Order RESISTOR .047 OHM 1/8W 5% 0402-ERJ-2BWJR047X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
 Order RESISTOR .051 OHM 1/8W 5% 0402-ERJ-2BWJR051X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMCT-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
 Order RESISTOR .056 OHM 1/8W 5% 0402-ERJ-2BWJR056X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMCT-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
 Order RESISTOR .062 OHM 1/8W 5% 0402-ERJ-2BWJR062X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMCT-ND.
RESISTOR .068 OHM 1/8W 5% 0402 - ERJ-2BWJR068X
 Order RESISTOR .068 OHM 1/8W 5% 0402-ERJ-2BWJR068X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.068AMCT-ND.
RESISTOR .075 OHM 1/8W 5% 0402 - ERJ-2BWJR075X
 Order RESISTOR .075 OHM 1/8W 5% 0402-ERJ-2BWJR075X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.075AMCT-ND.
RESISTOR .082 OHM 1/8W 5% 0402 - ERJ-2BWJR082X
 Order RESISTOR .082 OHM 1/8W 5% 0402-ERJ-2BWJR082X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.082AMCT-ND.