1800PF 500V DIS CAP - ECK-D2H182KBE - Capacitors

Digi-Key Part Number P4115-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.113
0.0756
0.03903
0.03293
0.0311
0.03049
Extended Price
1.13
7.56
39.03
164.65
311.00
762.25
Manufacturer Part NumberECK-D2H182KBE
Product Description1800PF 500V DIS CAP
Quantity Available Non-Stock
All prices are in GBP

1800PF 500V DIS CAP - ECK-D2H182KBE - Capacitors Details
Technical/Catalog InformationECK-D2H182KBE
VendorPanasonic - ECG
CategoryCapacitors
Status*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK D2H182KBE
ECKD2H182KBE
P4115 ND
P4115ND
P4115

Purchase 1800PF 500V DIS CAP - ECK-D2H182KBE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 1800PF 500V DIS CAP - ECK-D2H182KBE
Capacitors

1800PF 500V DIS CAP - ECK-D2H182KBE (P4115-ND)

Related parts Capacitors :
1800PF 500V DIS CAP - ECK-D2H182KBE
 Order 1800PF 500V DIS CAP-ECK-D2H182KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4115-ND.
180PF 500V DIS CAP - ECK-D2H181KBE
 Order 180PF 500V DIS CAP-ECK-D2H181KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4103-ND.
100PF 500V DISC CAP - ECK-D2H101KBE
 Order 100PF 500V DISC CAP-ECK-D2H101KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4100-ND.
330PF 500V DISC CAP - ECK-D2H331KBE
 Order 330PF 500V DISC CAP-ECK-D2H331KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4106-ND.
470PF 500V DISC CAP - ECK-D2H471KBE
 Order 470PF 500V DISC CAP-ECK-D2H471KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4108-ND.
18PF 500V DIS CAP - ECC-D2H180KE
 Order 18PF 500V DIS CAP-ECC-D2H180KE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4003-ND.
56PF 500V DIS CAP - ECC-D2H560KE
 Order 56PF 500V DIS CAP-ECC-D2H560KE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4009-ND.
82PF 500V DIS CAP - ECC-D2H820KE
 Order 82PF 500V DIS CAP-ECC-D2H820KE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4011-ND.
270PF 500V DISC CAP - ECK-D2H271KBE
 Order 270PF 500V DISC CAP-ECK-D2H271KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4105-ND.
39PF 500V DIS CAP - ECC-D2H390JCE
 Order 39PF 500V DIS CAP-ECC-D2H390JCE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4407-ND.
82PF 500V DIS CAP - ECC-D2H820JCE
 Order 82PF 500V DIS CAP-ECC-D2H820JCE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4411-ND.
1800PF 1000V DISC CAP - ECK-D3A182KBP
 Order 1800PF 1000V DISC CAP-ECK-D3A182KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4131-ND.
CAP 1800PF 500V CER DISC Y5P 10% - ECK-D2H182KB5
 Order CAP 1800PF 500V CER DISC Y5P 10%-ECK-D2H182KB5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4116A-ND.
2200 PF/500V DISC CAP Y5P - ECK-D2H222KBE
 Order 2200 PF/500V DISC CAP Y5P-ECK-D2H222KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4165-ND.
2700 PF/500V DISC CAP Y5P - ECK-D2H272KBE
 Order 2700 PF/500V DISC CAP Y5P-ECK-D2H272KBE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4166-ND.