KIT DEV MASTER USB QS SERIES - MDEV-USB-QS - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number MDEV-USB-QS-ND
Price Break
1
Unit Price
70.95
Extended Price
70.95
Manufacturer Part NumberMDEV-USB-QS
Product DescriptionKIT DEV MASTER USB QS SERIES
Quantity Available 5
All prices are in GBP

KIT DEV MASTER USB QS SERIES - MDEV-USB-QS - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationMDEV-USB-QS
VendorLinx Technologies Inc.
CategoryIntegrated Circuits, Modules, Units for RF and RFID
TypeMaster Evaluation Kit
Contents2 Transmitter and Receiver Modules, 2 Antennas, 2 9V Batteries, 2 Eval Boards, Manuals and FCC Guidelines
For Use With/Related ProductsLinx OEM Module
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MDEV USB QS
MDEVUSBQS

Purchase KIT DEV MASTER USB QS SERIES - MDEV-USB-QS - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT DEV MASTER USB QS SERIES - MDEV-USB-QS
Integrated Circuits, Modules, Units for RF and RFID

KIT DEV MASTER USB QS SERIES - MDEV-USB-QS (MDEV-USB-QS-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
KIT DEV MASTER USB QS SERIES - MDEV-USB-QS
 Order KIT DEV MASTER USB QS SERIES-MDEV-USB-QS online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number MDEV-USB-QS-ND.
KIT DEV WIRELESS USB - CY3635M
 Order KIT DEV WIRELESS USB-CY3635M online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY3635M-ND.
KIT DEV EZ-USB NX2LP - CY3685
 Order KIT DEV EZ-USB NX2LP-CY3685 online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY3685-ND.
KIT DEV USB HUB/EMBED AT43USB355 - AT43DK355
 Order KIT DEV USB HUB/EMBED AT43USB355-AT43DK355 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT43DK355-ND.
KIT DEVELOPMENT EZ-USB SX2 - CY3682
 Order KIT DEVELOPMENT EZ-USB SX2-CY3682 online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1935-ND.
KIT EVAL ADC USB FIFO HI-SPEED - HSC-ADC-EVALB-SC
 Order KIT EVAL ADC USB FIFO HI-SPEED-HSC-ADC-EVALB-SC online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number HSC-ADC-EVALB-SC-ND.
KIT REF DES USB MASS STORAGE - USB-MSD-RD
 Order KIT REF DES USB MASS STORAGE-USB-MSD-RD online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1320-ND.
DEV STICK USB 430 W/TARGET BOARD - EZ430-F2013
 Order DEV STICK USB 430 W/TARGET BOARD-EZ430-F2013 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20630-ND.
CABLE USB SC SERIES 96" - 7319420
 Order CABLE USB SC SERIES 96"-7319420 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5548-ND.
KIT COMMON MODE USB - K-104 EMI CM USB
 Order KIT COMMON MODE USB-K-104 EMI CM USB online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2581-ND.
USB A TO MINI USB CABLE ASSY 1M - 628-000-940
 Order USB A TO MINI USB CABLE ASSY 1M-628-000-940 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 628-000-940-ND.
KIT DEV FTG PROGRAMMING KIT - CY3672-USB
 Order KIT DEV FTG PROGRAMMING KIT-CY3672-USB online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1918-ND.
KIT DEV MICROID 125KHZ - DV103001
 Order KIT DEV MICROID 125KHZ-DV103001 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV103001-ND.
KIT DEV MICROID 13.56MHZ - DV103003
 Order KIT DEV MICROID 13.56MHZ-DV103003 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV103003-ND.
KIT DEV CAN MCP250XX - DV250501
 Order KIT DEV CAN MCP250XX-DV250501 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV250501-ND.