DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13 - Discrete Semiconductor Products

Digi-Key Part Number LLSD101A-13-ND
Price Break
10000
Unit Price
0.06682
Extended Price
668.20
Manufacturer Part NumberLLSD101A-13
Product DescriptionDIODE SCHOTTKY 60V400MW MINIMELF
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationLLSD101A-13
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating15mA
Package / CaseMini MELF
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names LLSD101A 13
LLSD101A13

Purchase DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13
Discrete Semiconductor Products

DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13 (LLSD101A-13-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-13
 Order DIODE SCHOTTKY 60V400MW MINIMELF-LLSD101A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD101A-13-ND.
DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-7
 Order DIODE SCHOTTKY 60V400MW MINIMELF-LLSD101A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD101ADITR-ND.
DIODE SCHOTTKY 60V400MW MINIMELF - LLSD101A-7
 Order DIODE SCHOTTKY 60V400MW MINIMELF-LLSD101A-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LLSD101ADICT-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
 Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LL4148DICT-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LL4148DITR-ND.
DIODE SCHOTTKY 40V400MW MINIMELF - LLSD101C-7
 Order DIODE SCHOTTKY 40V400MW MINIMELF-LLSD101C-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD101CDITR-ND.
DIODE SCHOTTKY 50V400MW MINIMELF - LLSD101B-7
 Order DIODE SCHOTTKY 50V400MW MINIMELF-LLSD101B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD101BDITR-ND.
DIODE SCHOTTKY 40V400MW MINIMELF - LLSD103A-7
 Order DIODE SCHOTTKY 40V400MW MINIMELF-LLSD103A-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD103ADITR-ND.
DIODE SCHOTTKY 30V400MW MINIMELF - LLSD103B-7
 Order DIODE SCHOTTKY 30V400MW MINIMELF-LLSD103B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD103BDITR-ND.
DIODE SCHOTTKY 20V400MW MINIMELF - LLSD103C-7
 Order DIODE SCHOTTKY 20V400MW MINIMELF-LLSD103C-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LLSD103CDITR-ND.
DIODE SCHOTTKY 50V400MW MINIMELF - LLSD101B-7
 Order DIODE SCHOTTKY 50V400MW MINIMELF-LLSD101B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LLSD101BDICT-ND.
DIODE SCHOTTKY 40V400MW MINIMELF - LLSD101C-7
 Order DIODE SCHOTTKY 40V400MW MINIMELF-LLSD101C-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LLSD101CDICT-ND.
DIODE SCHOTTKY 30V400MW MINIMELF - LLSD103B-7
 Order DIODE SCHOTTKY 30V400MW MINIMELF-LLSD103B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LLSD103BDICT-ND.
DIODE SCHOTTKY 20V400MW MINIMELF - LLSD103C-7
 Order DIODE SCHOTTKY 20V400MW MINIMELF-LLSD103C-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LLSD103CDICT-ND.