LED 3MM WHITE CLEAR - LTL42CW65AT

Digi-Key Part Number 160-1718-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.86
0.711
0.5692
0.49804
0.45535
0.42689
Extended Price
0.86
7.11
56.92
249.02
455.35
2134.45
Manufacturer Part NumberLTL42CW65AT
Product DescriptionLED 3MM WHITE CLEAR
Quantity Available 0
All prices are in GBP

LED 3MM WHITE CLEAR - LTL42CW65AT Details
Technical/Catalog InformationLTL42CW65AT
VendorLITE-ON INC
CategoryOptoelectronics
ColorWhite
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating2600mcd
Voltage Rating3.7V
Package / CaseRadial
PackagingBulk
Wavelength7000K
Current - Test20mA
Viewing Angle25°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL42CW65AT
LTL42CW65AT
160 1718 ND
1601718ND
160-1718

Purchase LED 3MM WHITE CLEAR - LTL42CW65AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM WHITE CLEAR - LTL42CW65AT
LED 3MM WHITE CLEAR - LTL42CW65AT

LED 3MM WHITE CLEAR - LTL42CW65AT (160-1718-ND)

Related parts :
LED 3MM WHITE CLEAR - LTL42CW65AT
 Order LED 3MM WHITE CLEAR-LTL42CW65AT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1718-ND.
LED 3MM GREEN CLEAR - LTL-4236N
 Order LED 3MM GREEN CLEAR-LTL-4236N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1144-ND.
LED 3MM ALGAAS RED CLEAR - LTL-4266N
 Order LED 3MM ALGAAS RED CLEAR-LTL-4266N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1034-ND.
LED 3MM WHITE WATER CLEAR LENS - SSL-LX3054UWC/B
 Order LED 3MM WHITE WATER CLEAR LENS-SSL-LX3054UWC/B online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1955-ND.
LED 3MM 639NM ALINGAP SRED CLEAR - LTL42NKRKNN
 Order LED 3MM 639NM ALINGAP SRED CLEAR-LTL42NKRKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1668-ND.
LED 3MM WHITE WATER CLEAR LENS - SLX-LX3054UWC
 Order LED 3MM WHITE WATER CLEAR LENS-SLX-LX3054UWC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1690-ND.
LED 5MM INGAN WHITE CLEAR - LTW-2R3D7
 Order LED 5MM INGAN WHITE CLEAR-LTW-2R3D7 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1772-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
 Order LED 3MM YELLOW DIFFUSED-LTL-4251N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1145-ND.
LED 3MM HIEFFRED DIFF DBL-FLANGE - LTL-16KE
 Order LED 3MM HIEFFRED DIFF DBL-FLANGE-LTL-16KE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1078-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
 Order LED 3MM GREEN DIFF DOUBLE-FLANGE-LTL-16KG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1080-ND.
LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
 Order LED 3MM GREEN CLR DOUBLE-FLANGE-LTL-16KGE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1083-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
 Order LED 3MM GREEN TRANSPARENT-LTL-4232N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1143-ND.
LED 3MM GREEN DIFFUSED - LTL-4231N
 Order LED 3MM GREEN DIFFUSED-LTL-4231N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1142-ND.
LED 3MM YELLOW TRANSPARENT - LTL-4252N
 Order LED 3MM YELLOW TRANSPARENT-LTL-4252N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1146-ND.