LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ - Optoelectronics

Digi-Key Part Number 160-1715-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.19
0.161
0.1287
0.11262
0.10296
0.09653
Extended Price
0.19
1.61
12.87
56.31
102.96
482.65
Manufacturer Part NumberLTL-30EFJ
Product DescriptionLED 5MM RED/GRN BICOLOR DIFF
Quantity Available 782
All prices are in GBP

LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ - Optoelectronics Details
Technical/Catalog InformationLTL-30EFJ
VendorLITE-ON INC
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating5.6mcd Red, 19mcd Green
Voltage Rating2.1V Green, 2.1V Red
Package / CaseRadial - 3 lead
PackagingBulk
Wavelength569nm, 657nm
Current - Test20mA
Viewing Angle30°
Lens TypeDiffused, White
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL 30EFJ
LTL30EFJ
160 1715 ND
1601715ND
160-1715

Purchase LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
Optoelectronics

LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ (160-1715-ND)

Related parts Optoelectronics :
LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
 Order LED 5MM RED/GRN BICOLOR DIFF-LTL-30EFJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1715-ND.
LED 5MM YEL/GRN BICOLOR DIFF - LTL-30EDJ
 Order LED 5MM YEL/GRN BICOLOR DIFF-LTL-30EDJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1714-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-298VJ
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-298VJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1036-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-293SJW
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-293SJW online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1038-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 5MM RED CLEAR - LTL-4208
 Order LED 5MM RED CLEAR-LTL-4208 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1126-ND.
LED 5MM RED DIFFUSED - LTL-4203
 Order LED 5MM RED DIFFUSED-LTL-4203 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1124-ND.
LED 3MM RED/GRN WHT DIFF BICOLOR - SSL-LX3059IGW
 Order LED 3MM RED/GRN WHT DIFF BICOLOR-SSL-LX3059IGW online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1327-ND.
LED 5MM RED DIFFUSED - LTL-307P
 Order LED 5MM RED DIFFUSED-LTL-307P online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1707-ND.
LED DOT POINT 1.8MM GREEN DIFF - LTL-709L
 Order LED DOT POINT 1.8MM GREEN DIFF-LTL-709L online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1086-ND.
LED 3.2MMX5.6MM HI-EFF RED DIFF - LTL-33221AA
 Order LED 3.2MMX5.6MM HI-EFF RED DIFF-LTL-33221AA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1099-ND.
LED 5MM HI-EFF RED TRANS - LTL-307EE
 Order LED 5MM HI-EFF RED TRANS-LTL-307EE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1701-ND.
LED DOT PNT 1.8MM HIEFF RED DIFF - LTL-709E
 Order LED DOT PNT 1.8MM HIEFF RED DIFF-LTL-709E online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1084-ND.
LED 5MM HI-EFF RED TRANSPARENT - LTL-4224
 Order LED 5MM HI-EFF RED TRANSPARENT-LTL-4224 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1128-ND.