RES THICK FILM 1K OHM .5% 1W - SM102031001D - Resistors

Digi-Key Part Number SM102031001D-ND
Price Break
100
Unit Price
2.1285
Extended Price
212.85
Manufacturer Part NumberSM102031001D
Product DescriptionRES THICK FILM 1K OHM .5% 1W
Quantity Available 0
All prices are in GBP

RES THICK FILM 1K OHM .5% 1W - SM102031001D - Resistors Details
Technical/Catalog InformationSM102031001D
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)1W
Tolerance±0.5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031001D
SM102031001D

Purchase RES THICK FILM 1K OHM .5% 1W - SM102031001D - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 1K OHM .5% 1W - SM102031001D
Resistors

RES THICK FILM 1K OHM .5% 1W - SM102031001D (SM102031001D-ND)

Related parts Resistors:
RES THICK FILM 1K OHM .5% 1W - SM102031001D
 Order RES THICK FILM 1K OHM .5% 1W-SM102031001D online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102031001D-ND.
RES THICK FILM 240M OHM 5% 1W - SM102032406J
 Order RES THICK FILM 240M OHM 5% 1W-SM102032406J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102032406J-ND.
RES THICK FILM 1K OHM 1W 5% - SM102031001J
 Order RES THICK FILM 1K OHM 1W 5%-SM102031001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1K-ND.
RES THICK FILM 1K OHM 2W 5% - SM204031001J
 Order RES THICK FILM 1K OHM 2W 5%-SM204031001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-1K-ND.
RES THICK FILM 1K OHM 2W 5% - SM204031001JE
 Order RES THICK FILM 1K OHM 2W 5%-SM204031001JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204031001JE-ND.
RES THICK FILM 240M OHM 20% 1W - SM102032406P
 Order RES THICK FILM 240M OHM 20% 1W-SM102032406P online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102032406P-ND.
RES THICK FILM 2.5K OHM 1W 5% - SM102032501J
 Order RES THICK FILM 2.5K OHM 1W 5%-SM102032501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-2.5K-ND.
RES THICK FILM 5K OHM 1W 5% - SM102035001J
 Order RES THICK FILM 5K OHM 1W 5%-SM102035001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-5K-ND.
RES THICK FILM 7.5K OHM 1W 5% - SM102037501J
 Order RES THICK FILM 7.5K OHM 1W 5%-SM102037501J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-7.5K-ND.
RES THICK FILM 10K OHM 1W 5% - SM102031002J
 Order RES THICK FILM 10K OHM 1W 5%-SM102031002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-10K-ND.
RES THICK FILM 12.5K OHM 1W 5% - SM102031252J
 Order RES THICK FILM 12.5K OHM 1W 5%-SM102031252J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-12.5K-ND.
RES THICK FILM 15K OHM 1W 5% - SM102031502J
 Order RES THICK FILM 15K OHM 1W 5%-SM102031502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-15K-ND.
RES THICK FILM 17.5K OHM 1W 5% - SM102031752J
 Order RES THICK FILM 17.5K OHM 1W 5%-SM102031752J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-17.5K-ND.
RES THICK FILM 20K OHM 1W 5% - SM102032002J
 Order RES THICK FILM 20K OHM 1W 5%-SM102032002J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-20K-ND.
RES THICK FILM 25K OHM 1W 5% - SM102032502J
 Order RES THICK FILM 25K OHM 1W 5%-SM102032502J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-25K-ND.