CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR - Crystals and Oscillators

Digi-Key Part Number CM309S4.000MAGJTR-ND
Price Break
2000
Unit Price
0.36652
Extended Price
733.04
Manufacturer Part NumberCM309S4.000MAGJTR
Product DescriptionCRYSTAL 4MHZ PF SMD
Quantity Available 0
All prices are in GBP

CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR - Crystals and Oscillators Details
Technical/Catalog InformationCM309S4.000MAGJTR
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency4MHz
Load Capacitance18pF
Package / Case12.4mm x 4.3mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCM309S
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM309S4 000MAGJTR
CM309S4000MAGJTR

Purchase CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR
Crystals and Oscillators

CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR (CM309S4.000MAGJTR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 4MHZ PF SMD - CM309S4.000MAGJTR
 Order CRYSTAL 4MHZ PF SMD-CM309S4.000MAGJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CM309S4.000MAGJTR-ND.
CRYSTAL 32.768 KHZ 9 PF SMD - CM519 32.768KDZC-UT
 Order CRYSTAL 32.768 KHZ 9 PF SMD-CM519 32.768KDZC-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8733-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1004-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM201-32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1005-1-ND.
CRYSTAL 3.6864 MHZ SMD 18PF - CM309A3.6864MABJT
 Order CRYSTAL 3.6864 MHZ SMD 18PF-CM309A3.6864MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4002-1-ND.
CRYSTAL 9.216 MHZ SMD 18PF - CM309A9.216MABJT
 Order CRYSTAL 9.216 MHZ SMD 18PF-CM309A9.216MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4016-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - CM130-32.768KDZFTR
 Order CRYSTAL 32.768KHZ 12.5PF SMD-CM130-32.768KDZFTR online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8039-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZF-UT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZF-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8305-1-ND.
CRYSTAL 28.6363MHZ 18PF SMD - CS325 28.6363MABJ-UT
 Order CRYSTAL 28.6363MHZ 18PF SMD-CS325 28.6363MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8677-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
12MHZ CERAMIC SMD CRYSTAL - CS10-12.000MBBJ
 Order 12MHZ CERAMIC SMD CRYSTAL-CS10-12.000MBBJ online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CS10-12.000MBBJ-ND.