CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT - Connectors

Digi-Key Part Number CP-015BPJTR-ND
Price Break
150
300
600
1500
3000
6000
Unit Price
0.2532
0.2363
0.21942
0.21098
0.20676
0.20254
Extended Price
37.98
70.89
131.65
316.47
620.28
1215.24
Manufacturer Part NumberPJ-015B-SMT
Product DescriptionCONN PWR JACK 2.5X5.5MM VERT SMD
Quantity Available 4650
All prices are in GBP

CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT - Connectors Details
Technical/Catalog InformationPJ-015B-SMT
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.5mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeSurface Mount
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 015B SMT
PJ015BSMT
CP 015BPJTR ND
CP015BPJTRND
CP-015BPJTR

Purchase CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT
Connectors

CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT (CP-015BPJTR-ND)

Related parts Connectors:
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-015B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015BPJTR-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-015B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-015B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-015BPJCT-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-006B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJTR-ND.
CONN PWR JACK 2.5X5.5MM VERT SMD - PJ-006B-SMT
 Order CONN PWR JACK 2.5X5.5MM VERT SMD-PJ-006B-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006BPJCT-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
 Order CONN PWR JACK 2.1X5.5MM VERT SMD-PJ-015A-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015APJTR-ND.
CONN PWR JACK 2.1X5.5MM VERT SMD - PJ-015A-SMT
 Order CONN PWR JACK 2.1X5.5MM VERT SMD-PJ-015A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-015APJCT-ND.
CONN PWR JACK 2.1X5.5MM VERT - PJ-006A
 Order CONN PWR JACK 2.1X5.5MM VERT-PJ-006A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006A-ND.
CONN PWR JACK 2.1X5.5MM SMD - PJ-002AH-SMT-1
 Order CONN PWR JACK 2.1X5.5MM SMD-PJ-002AH-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJ-ND.
CONN PWR JACK 2.5X5.5MM VERT - PJ-006B
 Order CONN PWR JACK 2.5X5.5MM VERT-PJ-006B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006B-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
 Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006APJTR-ND.
CONN PWR JACK 2.1X5.5MM VERT SMT - PJ-006A-SMT-1
 Order CONN PWR JACK 2.1X5.5MM VERT SMT-PJ-006A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006APJ-ND.
CONN PWR JACK 2.5X5.5MM VERT SMT - PJ-006B-SMT-1
 Order CONN PWR JACK 2.5X5.5MM VERT SMT-PJ-006B-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-006BPJ-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN POWER JACK 2X5.5MM VERT SMD - PJ-006A-SMT
 Order CONN POWER JACK 2X5.5MM VERT SMD-PJ-006A-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-006APJCT-ND.
CONN PWR JACK RT ANG 1.3MM I.D. - PJ-007
 Order CONN PWR JACK RT ANG 1.3MM I.D.-PJ-007 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2519-ND.